
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 15.12
3
4% = € 0.67
€ 14.45
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 15.12 / piece)
€ 15.12
plus VAT.
14-day return policy included
Highlights & Details
ET200S, CODING PLATES, BLUE, 200 PCS
Our service for you
Technical specifications
- Net weight: 41 g
- Product type
Auxiliary current switch
- Type
5TT5910-1
- Operating voltage
230 V
- Max. operating voltage
230 V
- Operating voltage
230 V (max)
- Permanent current (max.)
6 A
- Contact type
1 maker
1 breaker
- Switching voltage (max.)
400 V AC
- Width
64 mm
- Height
90 mm
- Depth
9 mm
- Dim
(W x H x D) 64 x 90 x 9 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Weight
0
230 V
1
1
0
FALSE
1
1
6 A
0
Auxiliary switch / relay
Auxiliary switch
AC
1
1
0
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1759035 Auxiliary current switch Siemens 5TT5910-1 1 maker, 1 breaker 230 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1759035 Auxiliary current switch Siemens 5TT5910-1 1 maker, 1 breaker 230 V 1 pc(s)
Description
200 color coding plates for terminal modules of the ET 200S and ET 200S Compact in color blue SIMATIC ET 200S Accessories Color coding labels blue PU 200










