This electrical accessory from Acti9 is a changeover contact (NORMALLY OPEN contact/NORMALLY CLOSED contact) for displaying the position OPEN or CLOSED of the circuit breaker. Operating current is 6A from 24VAC to 240VAC, 3A from 277VAC and 415VAC at a frequency of 50Hz to 60Hz. Operating current of 6A is at 24VDC, 2A at 48VDC, 1.5A at 60VDC, 1A at 110VDC and 130VDC. It has 1 position switches with contacts of type 1 changeover contact. For installation in small businesses, buildings, critical infrastructure, healthcare, industry, in data centers. This OC contact is compatible with the Acti9 series such as C120, C60H-DC, SW60-DC, C60PV-DC. The OF is used for either the device short name or compatibility code. It has a screw-clamp connection on the underside. The connection permits rigid copper cables with a cable cross-section of 0.5 mm² up to 2.5 mm². It has a screw terminal connection on the underside. The connection permits flexible copper cable (2 cables) with a cable cross-section of 1.5 mm². It has a screw-clamp connection on the underside. The connection enables flexible copper cable with wire-end sleeve (2 cables) with a cable cross-section of 1.5mm². The UI rated insulation voltage is up to 500V. The Uimp rated surge voltage is 4 kV. It can be mounted on DIN-rail for modular installation. The width in the 9 mm grid is 1. The dimensions are (W) 9 mm x (H) 85.3 mm x (D) 68 mm. The product color is white. The product weight is 30 g. The degree of contamination is 3. The degree of tropicalization is treatment 2. The stripping length is 9 mm. The tightening torque of the connection is 1N.m (bottom) for the screwdriver type PZ1. The IP protection class is IP20. The operating temperature is between -25°C and +70°C. The storage temperature ranges from -40°C to +85°C. This product complies with the standards EN/IEC 60947-5-1 and GB/T 14048.5. It has EAC and CCC quality marks and is certified with CE and UKCA certificates.
This text is machine translated.