
Number (Package size 416 pc(s))
Total (€ 5.99 / piece)
€ 5.99
incl. VAT
14-day return policy included
Highlights & Details
Avery Round Labels Ø 8
Technical specifications
- Product type
Sticky dots
- Label size
Ø 8 mm
- Label material
Paper
- Factory colour
Red
Green
Yellow
Blue
Black
White
- Adhesion
Permanent adhesive
- Content
416 pc(s)
- Format
Circular
- Label width
8 mm
- Label height
8 mm
- Label diameter
8 mm
- Contents
4 Sheet
- Suitable for
Manual labeling
- Use
Marking
Marking
Highlight
- Printable
No
- Dim
(W x H) 76 mm x 120 mm
- Width
76 mm
- Height
120 mm
- UKCA
not relevant
- Eco badge reference
Forest Stewardship Council (FSC)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 883221 Avery-Zweckform 3090 Labels Ø 8 mm Paper Red, Green, Yellow, Blue, Black, White 416 pc(s) Permanent adhesive Sticky dots
Description
The color-sorted self-adhesive marking points 3090 with a diameter of 8 mm from Avery Zweckform are ideal for marking, arranging, organizing, scheduling and planning. 416 round adhesive dots on sheets per pack, assorted colors: White, red, blue, green, yellow.
This text is machine translated.
This text is machine translated.




































