
Number (Package size 880 pc(s))
Total (€ 52.09 / piece)
€ 52.09
plus VAT.
14-day return policy included
Avery Zweckform 3483-200 Universal labels, A4 with ultragrip, 105 x 148 mm, 220 sheets/880 labels, white
Highlights & Details
- White paper labels with reliable adhesive strengthPrecise printer feed and guaranteed stingers thanks to innovative ultragrip technologyEnvironmentally friendly: FSC®-certified paper from sustainably managed forestsideal for labeling, e.g. on cabinets, boxes, cabinets and folders as well as for self-adhesive instructions and telephone lists.Suitable for all common laser and inkjet printers. Problem-free printer run on laser confirmed by TUV SÜDSimply label quickly with the free online templatesReliable quality from the climate-neutral market leader Avery Zweckform
Technical specifications
- Environmental aspect: chlorine-free bleached, FSC
- Suitable for e.g.: self-adhesive operating instructions, Phone List
- Product type
All-purpose labels
- Label size
105 x 148 mm
- Label material
Paper
- Factory colour
White
- Adhesion
Permanent adhesive
- Content
880 pc(s)
- Format
Rectangular
- Label width
105 mm
- Label height
148 mm
- Format
A4
- Contents
220 Sheet
- Suitable for
Inkjet printer
Laser printer
Laser, colour
Copier
Colour copier
Manual labeling
- Use
Universal
- Printable
Yes
- Eco badge reference
Forest Stewardship Council (FSC)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1274920 Avery-Zweckform 3483-200 All-purpose labels 105 x 148 mm Paper White 880 pc(s) Permanent adhesive Inkjet printer, Laser
Description
More content: + 20 sheets EXTRA! The white, permanent adhesive universal labels 3483-200 in 105 x 148 mm format from AVERY ZWECKFORM are suitable e.g. as operating instructions or for the German PostINTERNET BRAND and the webstamp of the Swiss Post (800 labels/pack + 80 labels EXTRA). Thanks to the innovative ultragrip technology, you can rely on an ultra-precise printer feed and absolutely smooth printer run. The QCT safety edge prevents adhesive deposits in the printer. Printer run for laser printers tested and confirmed by TUV SÜD. The stickers stick reliably on paper, cardboard, glass and plastics and convince with a clear print without smudging.Design and print your stickers quickly and easily with the Avery purpose form free templates in the Design&Print Online Designer or the base templates integrated in the Microsoft® Office package. Suitable for all common laser and inkjet printers.The climate-neutral company Avery Zweckform has been using only eco-electricity/gas since 2014. Research, development, production, logistics and administration at the company's location in Oberlaindern/Bavaria guarantee the highest quality standards, high environmental standards and short delivery routes. The upper material of these chlorine-free bleached labels is 100% made of FSC®-certified paper from sustainably managed forests.
This text is machine translated.
This text is machine translated.






















