
Number (Package size 4800 pc(s))
Highlights & Details
Technical specifications
- Product type
All-purpose labels
- Label size
64.6 x 33.8 mm
- Label material
Paper
- Factory colour
White
- Adhesion
Permanent adhesive
- Content
4800 pc(s)
- Format
Rectangular
- Label width
64.6 mm
- Label height
33.8 mm
- Format
A4
- Contents
200 Sheet
- Suitable for
Laser, colour
Laser printer
Colour copier
Copier
Dot matrix printer
Inkjet printer
Manual labeling
- Use
Organizing
Address
Marking
Universal
- Printable
Yes
- Label type
Permanent
Rectangular
Address label
Address label
Universal
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1274889 Avery-Zweckform 3658-200 All-purpose labels 64.6 x 33.8 mm Paper White 4800 pc(s) Permanent adhesive Laser, colour, Lase






















