
Number (Package size 65 sheet)
Total (€ 15.12 / piece)
€ 15.12
plus VAT.
Only 4 Set(s) available
Highlights & Details
Avery Zweckform 4781-65 universal labels, A4 with ultra-grip, address sticker 97 x 42.3 mm, white
- White paper labels in economy pack with 50+15 sheets
- 780 universal labels 97x42.3mm on 50+15 sheets
- Precise printer feeder and ensures a storage space-free thanks to innovative ultra-grip technology
Technical specifications
- Product type
All-purpose labels
- Label size
97 x 42.3 mm
- Label material
Paper
- Factory colour
White
- Adhesion
Permanent adhesive
- Content
65 sheet
- Format
Rectangular
- Label width
97 mm
- Label height
42.3 mm
- Format
A4
- Contents
65 Sheet
- Suitable for
Inkjet printer
Laser printer
Laser, colour
Copier
Colour copier
Manual labeling
- Use
Universal
- Printable
Yes
- Hand labelling
Yes
- Label type
Universal
Strongly adhesive
Rectangular
- Eco badge reference
Forest Stewardship Council (FSC)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3221847 Avery-Zweckform 4781-65 All-purpose labels 97 x 42.3 mm Paper White 65 sheet Permanent adhesive Inkjet printer, Laser pr
Description
Quality from the label experts: With 15 EXTRA sheet of paper! The white universal labels 4781-65 in saving pack in 97 x 42.3 mm format from Avery Zweckform adhere with strong permanent adhesion absolutely reliably to paper, cardboard, glass and many common plastics. They are the premium solution for labeling documents, documents and much more in office and home office or even at home. The format is particularly suitable for addressing letters, also for use with Deutsche Post's INTERNET MARKE or the Swiss Post WebStamp (600 labels/pack + 180 labels EXTRA).
Ultragrip® makes ultra-efficient: The innovative ultragrip® technology with its noticeable profile on the label sheet ensures an ultra-precise and absolutely jam-free printer run. Regularly checked and confirmed for laser by TÜV SÜD. Ideal also for series printing and large print jobs. Suitable for all laser and inkjet printers In this way, you work efficiently and stress-free and create valuable time for the really important things.
Print ideas - easy & professional: With labels from Avery purpose form you can use the free online label designer at www.avery.eu/print. Design your label completely yourself with the software, use one of the design templates on numerous topics, which you can customize or upload your finished design and print thereafter reliably. It's so quick and easy to take care of a professional appearance.
Think & Care – Avery purpose form has been climate-neutral since 2020: The greenhouse gas emissions of the site are compensated by certified climate protection projects. Since 2014 only green electricity/gas has been used. Research, development, production, logistics and administration at the company's location in Oberladern/Bavaria guarantee the highest quality and environmental standards as well as short delivery routes. The upper material of these chlorine-free bleached labels is 100% made from FSC®-certified paper from responsibly managed forests.
This text is machine translated.
Ultragrip® makes ultra-efficient: The innovative ultragrip® technology with its noticeable profile on the label sheet ensures an ultra-precise and absolutely jam-free printer run. Regularly checked and confirmed for laser by TÜV SÜD. Ideal also for series printing and large print jobs. Suitable for all laser and inkjet printers In this way, you work efficiently and stress-free and create valuable time for the really important things.
Print ideas - easy & professional: With labels from Avery purpose form you can use the free online label designer at www.avery.eu/print. Design your label completely yourself with the software, use one of the design templates on numerous topics, which you can customize or upload your finished design and print thereafter reliably. It's so quick and easy to take care of a professional appearance.
Think & Care – Avery purpose form has been climate-neutral since 2020: The greenhouse gas emissions of the site are compensated by certified climate protection projects. Since 2014 only green electricity/gas has been used. Research, development, production, logistics and administration at the company's location in Oberladern/Bavaria guarantee the highest quality and environmental standards as well as short delivery routes. The upper material of these chlorine-free bleached labels is 100% made from FSC®-certified paper from responsibly managed forests.
This text is machine translated.
Features
- Easy to label with the free online label designer
- Environmentally friendly: FSC® certified paper from responsibly managed forests
- Suitable for all standard laser and inkjet printers.
- Easy printer pass on laser confirmed by TÜV SÜD
Scope of delivery
- 780 universal labels 97x42.3mm on 50+15 sheets





















