
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 6.29
3
4% = € 0.26
€ 6.03
5
6% = € 0.37
€ 5.92
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 40 pc(s))
Total (€ 6.29 / piece)
€ 6.29
plus VAT.
14-day return policy included
Avery Zweckform 6124 labels, Home Office, small pack, A4 with ultragrip, address sticker, Shipping labels, 105 x 148 mm, 10 sheets/40 labels, white
Highlights & Details
- White paper labels with reliable adhesive strengthPrecise printer feed and guaranteed stingers thanks to innovative ultragrip technologyEnvironmentally friendly: FSC®-certified paper from sustainably managed forestsPerfect for home office. ideal for universal use, e.g. for organizing, organizing and markingSuitable for all common laser and inkjet printers. Problem-free printer run on laser confirmed by TUV SÜDSimply label quickly with the free online templatesReliable quality from the climate-neutral market leader Avery Zweckform
Technical specifications
- Product type
All-purpose labels
- Label size
105 x 148 mm
- Label material
Paper
- Factory colour
White
- Adhesion
Permanent adhesive
- Content
40 pc(s)
- Format
Rectangular
- Label width
105 mm
- Label height
148 mm
- Contents
10 Sheet
- Suitable for
Inkjet printer
Laser printer
Laser, colour
Copier
Colour copier
Manual labeling
- Use
Universal
Labeling
Ornamental
Organizing
Address
- Printable
Yes
- UKCA
not relevant
- Eco badge reference
Forest Stewardship Council (FSC)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1594863 Avery-Zweckform 6124 105 x 148 mm Paper White 40 pc(s) Permanent adhesive All-purpose labels Inkjet, Laser, Copier 10 Sh
Description
The white, permanent adhesive universal labels 6124 in 105 x 148 mm format from AVERY ZWECKFORM are suitable for example as product identification, for the German PostINTERNET BRAND or the webstamp of the Swiss Post (40 labels/pack). The 10-sheet small pack is perfectly suitable for the requirements in the home office. Thanks to the innovative ultragrip technology, you can rely on an ultra-precise printer feed and absolutely smooth printer run. The QCT safety edge prevents adhesive deposits in the printer. The labels are suitable for all common laser and inkjet printers. The problem-free label printing on laser printers has even been tested and confirmed by TUV SÜD. The stickers stick reliably on paper, cardboard, Glass and plastics and convince with a clear print image without smudging.Design and print your stickers quickly and easily with the Avery purpose form free templates in the Design&Print Online Designer or the basic templates integrated in the Microsoft® Office package.The climate-neutral company Avery Zweckform has been using only eco-current/gas since 2014. Research, development, production, logistics and administration at the company's location in Oberlaindern/Bavaria guarantee the highest quality standards, high environmental standards and short delivery routes. The upper material of these chlorine-free bleached labels is 100% made of FSC®-certified paper from sustainably managed forests.
This text is machine translated.
This text is machine translated.


















