
Number (Package size 250 pc(s))
Avery Zweckform visiting cards
Highlights & Details
- For manufacturing your personal visiting cards!
- 250 cards, matt, 185 g/m²
- white, uncoated
- suitable for inkjet and laser devices
- Free Design-assistant download at www.avery-zweckform.com
Technical specifications
- Content
250 pc(s)
- Factory colour
White
- Grammage
185 g/m²
- Double sided pinting
Yes
- Motif on both sides
No
- Card size
85 x 54 mm
- Material
High-grade cardboard
- Edge shape
Perforated
- Features
Double sided
Matt
- Paper size
A4
- Rounded corners
No
- Surface finish type
Matt
- Contents
25 Sheet
- Suitable for
Inkjet printer
Laser printer
Laser, colour
Copier
Colour copier
Dot matrix printer
Manual labeling
- Suitable for
Ink-jet, laser, colour laser, photocopier
- Paper type
Fine carton
- Eco badge reference
Forest Stewardship Council (FSC)
- Product type
Printable business cards (micro-perforated)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 914285 Avery-Zweckform C32010-25 Printable business cards (micro-perforated) 85 x 54 mm White 250 pc(s) Paper size: A4










