
Number (Package size 960 pc(s))
Total (€ 26.88 / piece)
€ 26.88
plus VAT.
14-day return policy included
Avery Zweckform L4716-20 Weather-proof film labels, Ø 30 mm, 20 sheets/960 labels, white
Highlights & Details
- Durable, white film labels for strong and permanent adhesionOil, dirt, UV & temperature resistant as well as water and tear resistantEnvironmentally friendly: Climate-neutral product, PVC-freeideal for permanent markings indoors and outdoors. For labeling inventory, shelves, storage and productionSuitable for all common laser printers - guaranteed without stingersSimply label quickly with the free online templatesReliable quality from the climate-neutral market leader Avery Zweckform
Technical specifications
- Product type
Label film
- Label size
Ø 30 mm
- Label material
Polyester film
- Factory colour
White
- Adhesion
Permanent adhesive
- Content
960 pc(s)
- Format
Circular
- Label width
30 mm
- Label height
30 mm
- Label diameter
30 mm
- Format
A4
- Contents
20 Sheet
- Suitable for
Laser, colour
Laser printer
Colour copier
Copier
Manual labeling
- Use
Universal
Label
Labeling
Ornamental
Organizing
- Printable
Yes
- Suitable for
Color black/white laser, laser, copier
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 818226 Avery-Zweckform L4716-20 Label film Ø 30 mm Polyester film White 960 pc(s) Permanent adhesive Laser, colour, Laser print
Description
The white, weather-proof labels L4716-20 in round format Ø 30 mm for Avery ZWECKFORM laser printers are characterized by their extreme durability both indoors and outdoors. 960 matt coated polyester film labels on 20 sheets. Due to their strong, permanent adhesion, they are particularly suitable for weatherproof and permanent marking. The tear and water-proof film labels are much more durable than paper labels, oil, dirt, UV and temperature resistant (-20° to +80°C), seawater-resistant and washable.Design and print your weather-proof stickers quickly and easily - with the free Avery purpose form label templates or the basic templates integrated in the Microsoft® Office package. Suitable for all common laser printers.The climate-neutral company Avery Zweckform has been using only eco-electricity/gas since 2014. Research, development, production, logistics and administration at the company's location in Oberlaindern/Bavaria guarantee the highest quality standards, high environmental standards and short delivery routes. The labels are made of PVC-free film and are climate-neutral and the emissions of the material are compensated.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Labels.




















