
Number (Package size 2400 pc(s))
Total (€ 96.63 / piece)
€ 96.63
plus VAT.
14-day return policy included
Avery Zweckform L4773-100 Weather-proof film labels, 63.5 x 33.9 mm, 100 sheets/2,400 labels, white
Technical specifications
- Product type
Label film
- Label size
63.5 x 33.9 mm
- Label material
Polyester film
- Factory colour
White
- Adhesion
Permanent adhesive
- Content
2400 pc(s)
- Format
Rectangular
Rounded corners
- Label width
63.5 mm
- Label height
33.9 mm
- Format
A4
- Contents
100 Sheet
- Suitable for
Laser, colour
Laser printer
Colour copier
Copier
Manual labeling
- Use
Universal
Label
Labeling
Ornamental
Organizing
Shipping
- Printable
Yes
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1405014 Avery-Zweckform L4773-100 Label film 63.5 x 33.9 mm Polyester film White 2400 pc(s) Permanent adhesive Laser, colour, La
Description
The white, weather-proof labels L4773-100 in 63.5 x 33.9 mm format for Avery ZWECKFORM laser printers are characterized by extreme durability in indoor and outdoor areas. Large pack with 2,400 matt-coated polyester film labels on 100 sheets. Due to their strong, permanent adhesion, they are particularly suitable for weatherproof and permanent marking. The tear and water-resistant film labels are much more durable than paper labels, oil, dirt, UV and temperature resistant (-20° to +80°C), waterproof and washable.Design and print your weather-proof stickers quickly and easily - with the free Avery Zweckform label templates or the basic templates integrated in the Microsoft® Office package. Suitable for all common laser printers.The climate-neutral company Avery Zweckform has been using only eco-electricity/gas since 2014. Research, development, production, logistics and administration at the company's location in Oberlaindern/Bavaria guarantee the highest quality standards, high environmental standards and short delivery routes. The labels are made of PVC-free film and are climate-neutral and the emissions of the material are compensated.
This text is machine translated.
This text is machine translated.




















