
Number (Package size 960 pc(s))
Total (€ 30.24 / piece)
€ 30.24
plus VAT.
Only 8 Set(s) available
Avery Zweckform name plate label
Highlights & Details
- Ideal for high-quality goods and products for sale
- Oil, dirt and temperature resistant (-20 to +80°C)
- Tear, water and weatherproof
- 45.7 x 21.2 mm
- 960 labels
- Perfectly suitably e.g. for tagging devices
Technical specifications
- Product type
Nameplates
- Label size
45.7 x 21.2 mm
- Label material
Polyester film
- Factory colour
Silver
- Adhesion
Permanent adhesive
- Content
960 pc(s)
- Format
Rectangular
Rounded corners
- Label width
45.7 mm
- Label height
21.2 mm
- Format
A4
- Contents
20 Sheet
- Suitable for
Laser printer
Copier
Manual labeling
- Use
Labeling
Highlight
Marking
Marking
Sort
Organizing
Safety
Stock-keeping & ownership
- Printable
Yes
- Suitable for
Laser
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 914253 Avery-Zweckform L6009-20 Nameplates 45.7 x 21.2 mm Polyester film Silver 960 pc(s) Permanent adhesive Laser printer, Cop
Description
Premium labels in silver foil for first-class labels.




















