
Number (Package size 200 pc(s))
Total (€ 30.24 / piece)
€ 30.24
plus VAT.
14-day return policy included
Avery object-shaped nameplate labels
Highlights & Details
- Ideal for high-quality goods and products to sell
- Oil, dirt and temperature resistant (-20 up to +80°C)
- Tearing, water and weather proof
- 96 x 50.8 mm
- 200 Labels
- Perfectly suitable e.g. marking/labelling inventory.
Technical specifications
- Product type
Nameplates
- Label size
96 x 50.8 mm
- Label material
Polyester film
- Factory colour
Silver
- Adhesion
Permanent adhesive
- Content
200 pc(s)
- Format
Rectangular
Rounded corners
- Label width
96 mm
- Label height
50.8 mm
- Format
A4
- Contents
20 Sheet
- Suitable for
Laser printer
Copier
Manual labeling
- Use
Labeling
Highlight
Marking
Marking
Sort
Organizing
Safety
Stock-keeping & ownership
- Printable
Yes
- Suitable for
Laser
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 914254 Avery-Zweckform L6012-20 Nameplates 96 x 50.8 mm Polyester film Silver 200 pc(s) Permanent adhesive Laser printer, Copie
Description
Premium labels made of silver foil for first-class labelling.




















