
Number (Package size 960 pc(s))
Total (€ 26.88 / piece)
€ 26.88
plus VAT.
Only 8 Set(s) available
Avery Zweckform L6103-20 Weather-proof film labels, 45.7 x 21.2 mm, 20 sheets/960 labels, yellow
Highlights & Details
- Durable, yellow foil labels for strong and permanent adhesionOil, dirt & temperature resistant as well as water and tear resistantEnvironmentally friendly: Climate-neutral product, PVC-freeideal for permanent markings indoors and outdoors. For labeling inventory, shelves, storage and productionSuitable for all common b/w laser printers - guaranteed without stingersSimply label quickly with the free online templatesReliable quality from the climate-neutral market leader Avery Zweckform
Technical specifications
- Product type
Label film
- Label size
45.7 x 21.2 mm
- Label material
Polyester film
- Factory colour
Yellow
- Adhesion
Permanent adhesive
- Content
960 pc(s)
- Format
Rectangular
Rounded corners
- Label width
45.7 mm
- Label height
21.2 mm
- Format
A4
- Contents
20 Sheet
- Suitable for
Laser, colour
Laser printer
Colour copier
Copier
Manual labeling
- Use
Universal
Label
Labeling
Ornamental
Organizing
Shipping
- Printable
Yes
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1339488 Avery-Zweckform L6103-20 45.7 x 21.2 mm Polyester film Yellow 960 pc(s) Permanent adhesive Label film
Description
The yellow, weather-proof labels L6103-20 in 45.7 x 21.2 mm format for Avery ZWECKFORM laser printers are characterized by their extreme durability both indoors and outdoors. 960 matt coated polyester film labels on 20 sheets. Due to the strong, permanent adhesion, they are especially suitable for weatherproof and permanent identification. The tear- and water-resistant film labels are much more durable than paper labels, oil, dirt and temperature resistant The tear- and water-proof film labels are much more durable than paper labels, oil, dirt, UV and temperature resistant (-20° to +80°C), seawater-resistant and washable. Design and print your weatherproof stickers quickly and easily - with the free Avery Zweckform label templates and software solutions or the basic templates integrated in the Microsoft® Office package. Suitable for all common laser printers. The climate-neutral company Avery Zweckform has been using only eco-electricity/gas since 2014. Research, development, production, logistics and administration at the company's location in Oberlaindern/Bavaria guarantee the highest quality standards, high environmental standards and short delivery routes. The labels are made of PVC-free film and are climate-neutral and the emissions of the material are compensated.
This text is machine translated.
This text is machine translated.




















