
Avery-Zweckform Label roll 101 x 54 mm Paper White 110 pc(s) Permanent adhesive ASS0722430 Shipping labels
EAN:
Part number:
Item no:
Number (Package size 110 pc(s))
Total (€ 12.60 / piece)
€ 12.60
plus VAT.
Only 8 Set(s) available
Roll labels 54 x 101 mm, direct thermal printer, permanent
Highlights & Details
- 100% compatible with DYMO® LabelWriter™ as well as Wireless & Seiko Smart label printer®
- Complies with DYMO® S0722430 (99014) & Seiko® SLP-SRL
- Easy labeling with DYMO® or Seiko® software
- Reliable and durable strong adhesion
Technical specifications
- Product type
Shipping labels
- Label size
101 x 54 mm
- Label material
Paper
- Factory colour
White
- Font colour
Black
- Adhesion
Permanent adhesive
- Content
110 pc(s)
- Format
Rectangular
- Label width
101 mm
- Label height
54 mm
- Suitable for
Direct thermal printer
- Compatible with
DYMO
Seiko
- Compatible with
LabelWriter 330T
LabelWriter 400
LabelWriter 450
LabelWriter Wireless
Smart Label Printer
- UKCA
not relevant
- Eco badge reference
Forest Stewardship Council (FSC)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1405011 Avery-Zweckform Label roll 101 x 54 mm Paper White 110 pc(s) Permanent adhesive ASS0722430 Shipping labels
Description
Looking for labels for your DYMO® LabelWriter™ or Seiko Smart label printer? Our shipping roll labels ASS0722430 from Avery conform to the DYMO® article S0722430 and are 100% compatible with the DYMO® LabelWriter™ LW330T, LW400 series, LW450 series, 4XL, LW Wireless and the Seiko Smart label printer (SLP-SRL)! Our long-proven label quality comes at a very attractive price in a small package for low consumption in the office or at home.
The thermal labels are characterized by an above average good adhesive force and are free of bisphenol A (BPA). We guarantee complete satisfaction for the Avery Zweckform roll labels. You can design and print single or multiple stickers yourself quickly and easily with your DYMO® software, as required.
This text is machine translated.
The thermal labels are characterized by an above average good adhesive force and are free of bisphenol A (BPA). We guarantee complete satisfaction for the Avery Zweckform roll labels. You can design and print single or multiple stickers yourself quickly and easily with your DYMO® software, as required.
This text is machine translated.


















