
Avery-Zweckform Label roll 101 x 54 mm Paper White 220 pc(s) Permanent adhesive AS0722430 Shipping labels
EAN:
Part number:
Item no:
Number (Package size 220 pc(s))
Total (€ 16.80 / piece)
€ 16.80
plus VAT.
14-day return policy included
Avery Zweckform AS0722430 roll labels, package sticker, 54 x 101 mm, 1 roll/220 labels, white
Highlights & Details
- Compatible with DYMO LabelWriter* (300, 310, 315, 320, 330, 330 Turbo, 400, 400 Turbo, 400 Twin Turbo, 400 Duo, 450, 450 Turbo, 450 Twin Turbo, 450 Duo, 4XL, Wireless), Seiko® smart label printer54 x 101 mm, 220 labels/roll, article corresponds to DYMO* S0722430 (99014) & Seiko® SLP-SRL, simply label with DYMO* or Seiko® softwareStrong adhesion on different surfacesFSC® certified, PVC free and chlorine free bleached
Technical specifications
- Product type
Shipping labels
- Label size
101 x 54 mm
- Label material
Paper
- Factory colour
White
- Font colour
Black
- Adhesion
Permanent adhesive
- Content
220 pc(s)
- Format
Rectangular
- Label width
101 mm
- Label height
54 mm
- Suitable for
Direct thermal printer
- Compatible with
DYMO
Seiko
- Compatible with
LabelWriter 310
LabelWriter 330T
LabelWriter 400
LabelWriter 450
LabelWriter Wireless
Smart Label Printer
- Replaces original item
99014
S0722430
- Type
Compatible
- UKCA
not relevant
- Eco badge reference
Forest Stewardship Council (FSC)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1405002 Avery-Zweckform Label roll 101 x 54 mm Paper White 220 pc(s) Permanent adhesive AS0722430 Shipping labels
Description
The white, permanent adhesive shipping labels on roll AS0722430 in 54 x 101 mm format from Avery Zweckform are compatible with the DYMO LabelWriter* (300er, 400er, 450er series, 4XL, Wireless), Seiko® smart label printer. Design and print individual or several labels quickly and easily with your DYMO* or Seiko® software. The labels correspond to the articles DYMO* S0722430 (99014) and Seiko® SLP-SRL. The labels are suitable for a wide range of shipping, marking and organizing applications. A pack contains 220 labels on a roll. The environmentally friendly roll labels are characterized by an above-average adhesion force, are PVC free, bleached without chlorine and are FSC® certified. Moreover, it goes without saying that Bisphenol A (BPA) is free of all the requirements of EU legislation. *DYMO and DYMO LABELWRITER are registered trademarks of Newell Rubbermaid Europe LLC. Avery Zweckform is not connected to Newell Rubbermaid.
This text is machine translated.
This text is machine translated.


















