
Avery-Zweckform Label roll 19 x 51 mm Paper White 500 pc(s) Removable AS0722550 All-purpose labels
EAN:
Part number:
Item no:
Number (Package size 500 pc(s))
Total (€ 10.92 / piece)
€ 10.92
plus VAT.
14-day return policy included
Avery Zweckform AS0722550 roll labels, removable labels, 19 x 51 mm, 1 roll/500 labels, white
Highlights & Details
- Compatible with DYMO LabelWriter* (300, 310, 315, 320, 330, 330 Turbo, 400, 400 Turbo, 400 Twin Turbo, 400 Duo, 450, 450 Turbo, 450 Twin Turbo, 450 Duo, 4XL, Wireless)19 x 51 mm, 500 labels/roll, product corresponds to DYMO* S0722550 (11355), simply label with DYMO* software Residue-free again removable despite secure adhesive strengthFSC® certified, PVC free and chlorine free bleached
Technical specifications
- Product type
All-purpose labels
- Label size
19 x 51 mm
- Label material
Paper
- Factory colour
White
- Font colour
Black
- Adhesion
Removable
- Content
500 pc(s)
- Format
Rectangular
- Label width
19 mm
- Label height
51 mm
- Suitable for
Direct thermal printer
- Compatible with
DYMO
- Compatible with
LabelWriter 310
LabelWriter 330T
LabelWriter 400
LabelWriter 450
LabelWriter Wireless
- Replaces original item
11355
S0722550
- Type
Compatible
- UKCA
not relevant
- Eco badge reference
Forest Stewardship Council (FSC)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1405009 Avery-Zweckform Label roll 19 x 51 mm Paper White 500 pc(s) Removable AS0722550 All-purpose labels
Description
The white, detachable universal labels on roll AS0722550 in the format 19 x 51 mm of Avery Zweckform are compatible with the DYMO LabelWriter* (300er-, 400er-, 450er-series, 4XL, Wireless). Design and print on individual or several labels quickly and easily with your DYMO* software. The labels correspond to the article DYMO* S0722550 (11355). The labels can be removed again without any residue despite secure adhesive strength and are suitable for various applications around labeling and organizing. A pack contains 500 labels on a roll. The environmentally friendly roll labels are PVC free, chlorine-free bleached and FSC® certified. Moreover, it goes without saying that Bisphenol A (BPA) is free of all the requirements of EU legislation. *DYMO and DYMO LABELWRITER are registered trademarks of Newell Rubbermaid Europe LLC. Avery Zweckform is not connected to Newell Rubbermaid.
This text is machine translated.
This text is machine translated.



















