
Avery-Zweckform Label roll 50 x 12 mm Paper White 220 pc(s) Permanent adhesive AS0722460 Suspension file labels
EAN:
Part number:
Item no:
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 8.39
3
4% = € 0.33
€ 8.06
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 220 pc(s))
Total (€ 8.39 / piece)
€ 8.39
plus VAT.
Only 10 Set(s) available
Avery Zweckform AS0722460 roll labels, labels for hanging register, 12 x 50 mm, 1 roll/220 labels, white
Highlights & Details
- Compatible with DYMO LabelWriter* (300, 310, 315, 320, 330, 330 Turbo, 400, 400 Turbo, 400 Twin Turbo, 400 Duo, 450, 450 Turbo, 450 Twin Turbo, 450 Duo, 4XL, Wireless)12 x 50 mm, 220 labels/roll, article corresponds to DYMO* S0722460 (99017), simply label with DYMO* or Seiko® softwareStrong adhesion on different surfacesFSC® certified, PVC free and chlorine free bleached
Technical specifications
- Product type
Suspension file labels
- Label size
50 x 12 mm
- Label material
Paper
- Factory colour
White
- Font colour
Black
- Adhesion
Permanent adhesive
- Content
220 pc(s)
- Format
Rectangular
- Label width
50 mm
- Label height
12 mm
- Suitable for
Direct thermal printer
- Compatible with
DYMO
- Compatible with
LabelWriter 310
LabelWriter 330T
LabelWriter 400
LabelWriter 450
LabelWriter Wireless
- Replaces original item
99017
S0722460
- Type
Compatible
- UKCA
not relevant
- Eco badge reference
Forest Stewardship Council (FSC)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1405004 Avery-Zweckform Label roll 50 x 12 mm Paper White 220 pc(s) Permanent adhesive AS0722460 Suspension file labels
Description
The white, permanent hanging register labels on roll AS0722460 in 12 x 50 mm format from Avery Zweckform are compatible with the DYMO LabelWriter* (300er, 400er, 450er series, 4XL, Wireless). Design and print on individual or several labels quickly and easily with your DYMO* software. The labels correspond to the article DYMO* S0722460 (99017). The labels are suitable for hanging registers and other applications around marking and organizing. A pack contains 220 labels on a roll. The environmentally friendly roll labels are characterized by an above-average adhesion force, are PVC free, bleached without chlorine and are FSC® certified. Moreover, it goes without saying that Bisphenol A (BPA) is free of all the requirements of EU legislation. *DYMO and DYMO LABELWRITER are registered trademarks of Newell Rubbermaid Europe LLC. Avery Zweckform is not connected to Newell Rubbermaid.
This text is machine translated.
This text is machine translated.


















