
Avery-Zweckform Label roll 54 x 25 mm Paper White 500 pc(s) Permanent adhesive AS0722520 Address labels
EAN:
Part number:
Item no:
Number (Package size 500 pc(s))
Total (€ 10.92 / piece)
€ 10.92
plus VAT.
14-day return policy included
Avery Zweckform AS0722520 roll labels, address sticker, 25 x 54 mm, 1 roll/500 labels, white
Highlights & Details
- Compatible with DYMO LabelWriter* (300, 310, 315, 320, 330, 330 Turbo, 400, 400 Turbo, 400 Twin Turbo, 400 Duo, 450, 450 Turbo, 450 Twin Turbo, 450 Duo, 4XL, Wireless)25 x 54 mm, 500 labels/roll, format corresponds to DYMO* S0722520 (11352), simply label with DYMO* or Seiko® softwareStrong adhesion on different surfacesFSC® certified, PVC free and chlorine free bleached
Technical specifications
- Product type
Address labels
- Label size
54 x 25 mm
- Label material
Paper
- Factory colour
White
- Font colour
Black
- Adhesion
Permanent adhesive
- Content
500 pc(s)
- Format
Rectangular
- Label width
54 mm
- Label height
25 mm
- Suitable for
Direct thermal printer
- Compatible with
DYMO
- Compatible with
LabelWriter 310
LabelWriter 330T
LabelWriter 400
LabelWriter 450
LabelWriter Wireless
- Replaces original item
11352
S0722520
- Type
Compatible
- UKCA
not relevant
- Eco badge reference
Forest Stewardship Council (FSC)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1405007 Avery-Zweckform Label roll 54 x 25 mm Paper White 500 pc(s) Permanent adhesive AS0722520 Address labels
Description
The white, permanent adhesive address labels on roll AS0722520 in the format 25 x 54 mm of Avery Zweckform are compatible with the DYMO LabelWriter* (300er, 400er, 450er series, 4XL, wireless). Design and print on individual or several labels quickly and easily with your DYMO* software. The labels correspond to the article DYMO* S0722520 (11352). The labels are suitable for a wide range of applications relating to addressing, shipping and labeling. A pack contains 500 labels on a roll. The environmentally friendly roll labels are characterized by an above-average adhesion force, are PVC free, bleached without chlorine and are FSC® certified. Moreover, it goes without saying that Bisphenol A (BPA) is free of all the requirements of EU legislation. *DYMO and DYMO LABELWRITER are registered trademarks of Newell Rubbermaid Europe LLC. Avery Zweckform is not connected to Newell Rubbermaid.
This text is machine translated.
This text is machine translated.


















