
Avery-Zweckform Label roll 82 x 28 mm Paper White 260 pc(s) Permanent adhesive AS0722370 Address labels
EAN:
Part number:
Item no:
Highlights & Details
Roll labels 28 x 89 mm, direct thermal printer, permanent
- 100% compatible with DYMO® LabelWriter™ as well as Wireless & Seiko Smart label printer®
- Complies with DYMO® S0722370 (99010) & Seiko® SLP-2RL
- Easy labeling with DYMO® or Seiko® software
- Reliable and durable strong adhesion
Technical specifications
- Product type
Address labels
- Label size
82 x 28 mm
- Label material
Paper
- Factory colour
White
- Font colour
Black
- Adhesion
Permanent adhesive
- Content
260 pc(s)
- Format
Rectangular
- Label width
82 mm
- Label height
28 mm
- Suitable for
Direct thermal printer
- Compatible with
DYMO
Seiko
- Compatible with
LabelWriter 310
LabelWriter 330T
LabelWriter 400
LabelWriter 450
LabelWriter Wireless
Smart Label Printer
- UKCA
not relevant
- Eco badge reference
Forest Stewardship Council (FSC)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1405000 Avery-Zweckform Label roll 82 x 28 mm Paper White 260 pc(s) Permanent adhesive AS0722370 Address labels
Description
Have you run out of the label roll for your DYMO® LabelWriter™ or Seiko Smart label printer? Our Avery Zweckform AS0722370 address and roll labels conform to the DYMO® product S0722370 and are 100% compatible with the DYMO® LabelWriter™ LW310, LW330T, LW400 series, LW450 series, 4XL, LW Wireless and the Seiko Smart label printer (SLP-2RL)! Our long-proven label quality comes at a very attractive price in a small package for low consumption in the office or at home.
The thermal labels are characterized by an above average good adhesive force and are free of bisphenol A (BPA). We guarantee complete satisfaction for the Avery Zweckform roll labels. You can design and print single or multiple stickers yourself quickly and easily with your DYMO® software, as required.
This text is machine translated.
The thermal labels are characterized by an above average good adhesive force and are free of bisphenol A (BPA). We guarantee complete satisfaction for the Avery Zweckform roll labels. You can design and print single or multiple stickers yourself quickly and easily with your DYMO® software, as required.
This text is machine translated.


















