
Avery-Zweckform Label roll 89 x 36 mm Paper White 260 pc(s) Permanent adhesive ASS0722400 Address labels
EAN:
Part number:
Item no:
Number (Package size 260 pc(s))
Total (€ 10.92 / piece)
€ 10.92
plus VAT.
Only 1 Set(s) available
Avery Zweckform ASS0722400 roll labels, address sticker, 36 x 89 mm, 1 roll/260 labels, white
Highlights & Details
- Compatible with DYMO LabelWriter* (300, 310, 315, 320, 330, 330 Turbo, 400, 400 Turbo, 400 Twin Turbo, 400 Duo, 450, 450 Turbo, 450 Twin Turbo, 450 Duo, 4XL, Wireless), Seiko® smart label printer36 x 89 mm, 260 labels/roll, format corresponds to DYMO* S0722400 (99012) & Seiko® SLP-2RLE, simply label with DYMO* or Seiko® softwareStrong adhesion on different surfacesFSC® certified, PVC free and chlorine free bleached
Technical specifications
- Product type
Address labels
- Label size
89 x 36 mm
- Label material
Paper
- Factory colour
White
- Font colour
Black
- Adhesion
Permanent adhesive
- Content
260 pc(s)
- Format
Rectangular
- Label width
89 mm
- Label height
36 mm
- Suitable for
Direct thermal printer
- Compatible with
DYMO
Seiko
- Compatible with
LabelWriter 310
LabelWriter 330T
LabelWriter 400
LabelWriter 450
LabelWriter Wireless
Smart Label Printer
- Replaces original item
99012
S0722400
- Type
Compatible
- UKCA
not relevant
- Eco badge reference
Forest Stewardship Council (FSC)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1405010 Avery-Zweckform Label roll 89 x 36 mm Paper White 260 pc(s) Permanent adhesive ASS0722400 Address labels
Description
The white, permanent adhesive address labels on roll ASS0722400 in 36 x 89 mm format from Avery Zweckform are compatible with the DYMO LabelWriter* (300er, 400er, 450er series, 4XL, wireless), Seiko® smart label printer. Design and print individual or several labels quickly and easily with your DYMO* or Seiko® software. The labels correspond to the formats DYMO* S0722400 (99012) and Seiko® SLP-2RLE. The labels are suitable for a wide range of applications relating to addressing, shipping and labeling. A pack contains 260 labels on a roll. The environmentally friendly roll labels are characterized by an above-average adhesion force, are PVC free, bleached without chlorine and are FSC® certified. Moreover, it goes without saying that Bisphenol A (BPA) is free of all the requirements of EU legislation. *DYMO and DYMO LABELWRITER are registered trademarks of Newell Rubbermaid Europe LLC. Avery Zweckform is not connected to Newell Rubbermaid.
This text is machine translated.
This text is machine translated.


















