
Avery-Zweckform Labels (roll) 70 x 54 mm Paper White 320 pc(s) Permanent adhesive AS0722440 All-purpose labels
EAN:
Part number:
Item no:
Highlights & Details
White roll labels 54 x 70 mm, permanent
- 100% compatible with DYMO® LabelWriter™ (LW330T, LW400 and LW450 series) and Seiko Smart Label Printer®
- Article corresponds to DYMO® article S0722440 (99015) and Seiko® SLP-DRL
- Easy labeling of the Avery Zweckform roll labels with your DYMO® or Seiko® software
- Reliable and permanent strong adhesion
Technical specifications
- Product type
All-purpose labels
- Label size
70 x 54 mm
- Label material
Paper
- Factory colour
White
- Font colour
Black
- Adhesion
Permanent adhesive
- Content
320 pc(s)
- Format
Rectangular
- Label width
70 mm
- Label height
54 mm
- Suitable for
Direct thermal printer
- Compatible with
DYMO
Seiko
- Compatible with
LabelWriter 310
LabelWriter 330T
LabelWriter 400
LabelWriter 450
Smart Label Printer
- UKCA
not relevant
- Eco badge reference
Forest Stewardship Council (FSC)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1405003 Avery-Zweckform Labels (roll) 70 x 54 mm Paper White 320 pc(s) Permanent adhesive AS0722440 All-purpose labels
Description
The white, permanent adhesive role labels AS0722440 in format 54 x 70 mm of Avery purpose form are universally applicable. Each pack contains 320 labels. The stickers are 100% compatible with DYMO® LabelWriter™ (LW330T, LW400 and LW450 series) and Seiko Smart Label Printer®. Replace your original Seiko® or DYMO® labels with the high-quality and attractive Avery Zweckform labels. These thermal labels correspond to DYMO® article S0722440 (99015) and Seiko® article SLP-DRL. The Avery Universal Labels can be designed and printed easily and quickly with your DYMO® or Seiko® Software. Avery Zweckform guarantees the most complete satisfaction.
This text is machine translated.
This text is machine translated.


















