
1/16
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Desk lamp
18
SMD LED
Built-in LED
4 W
4 W
Built-in LED
4 W
4000 K
Neutral white
RGB
250 lm
Dimmable
Battery-powered
170°
Black
Acrylonitrile butadiene styrene
PS
(L x W x H) 87 x 87 x 263 mm
No
n.rel.
Yes
87 mm
263 mm
87 mm
IP20
yes
Datasheet 2959963 avide ABLDLRGB-MOOD-4W-BL Desk lamp SMD LED Built-in LED 4 W Black
User & Safety Instructions 2959963 avide ABLDLRGB-MOOD-4W-BL Desk lamp SMD LED Built-in LED 4 W Black