
avide ACLO28NW-14W-OLI-B LED ceiling light LED (monochrome) Built-in LED EEC: D (A - G) 14 W White, Black

Highlights & Details
- Power= 14 W
- Total luminous flux= 2.100 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Dim
(Ø x H) 280 mm x 45 mm
- Type
Circular
- Operating voltage
230 V
- Product type
LED ceiling light
- Bulb type
LED (monochrome)
- Height
45 mm
Built-in LED
- Rating per bulb
14 W
14 W
- (Ø)
280 mm
- Energy consumption
14 kWh/1000h
- Protection class
IP20
IP20
- Factory colour
White
Black
- Material
Iron
PMMA
- Weight
384 g
D (A - G)
- Colour
Neutral white
- Light bulb included
Yes
4000 K
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- Total luminous flux
2.100 lm
1400 lm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3593523 avide ACLO28NW-14W-OLI-B LED ceiling light LED (monochrome) Built-in LED EEC: D (A - G) 14 W White, Black
User & Safety Instructions
User & Safety Instructions 3593523 avide ACLO28NW-14W-OLI-B LED ceiling light LED (monochrome) Built-in LED EEC: D (A - G) 14 W White, Black






