
avide ACLO33NW-18W-JAN Janet Ceiling light LED (monochrome) Built-in LED EEC: G (A - G) 18 W White

Highlights & Details
Avid ceiling lamp Janet 18W, white
- Power= 18 W
- Total luminous flux= 1260 lm
- Colour temperature= 4000 K
- White
Technical specifications
- Life: 15000 h
- Dim
(Ø x H) 330.6 mm x 60 mm
- Operating voltage
230 V
- Product type
Ceiling light
- Bulb type
LED (monochrome)
- Height
60 mm
Built-in LED
- Rating per bulb
18 W
18 W
- (Ø)
330.6 mm
- Energy consumption
18 kWh/1000h
- Light features
Incl. sensor
- Protection class
IP20
IP20
- Factory colour
White
- Material
Aluminium/PVC
G (A - G)
- Colour rendering index
80 CRI
- Colour
White
- Light bulb included
Yes
4000 K
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- Total luminous flux
1260 lm
1260 lm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2959960 avide ACLO33NW-18W-JAN Janet Ceiling light LED (monochrome) Built-in LED EEC: G (A - G) 18 W White
User & Safety Instructions
User & Safety Instructions 2959960 avide ACLO33NW-18W-JAN Janet Ceiling light LED (monochrome) Built-in LED EEC: G (A - G) 18 W White
Description
They are ready to use immediately after connection to the mains. The "Janet" model is equipped with surface mounted diode (SMD) LEDs, which are among the most modern lighting solutions. The lamp has a thin diffuser, which provides a modern appearance and ensures optimum light distribution. Optionally the lamp can also be operated with a motion sensor, which enables an especially comfortable use.
This text is machine translated.


