
avide ACLO38NW-24W-ALU Pandora Ceiling light LED (monochrome) Built-in LED EEC: F (A - G) 24 W Aluminium

Highlights & Details
Avid ceiling lamp Pandora 24W Alu
- Power= 24 W
- Total luminous flux= 2100 lm
- Colour temperature= 4000 K
Technical specifications
- Life: 25000 H
- Dim
(Ø x H) 380 mm x 105 mm
- Operating voltage
230 V
- Product type
Ceiling light
- Bulb type
LED (monochrome)
- Height
105 mm
Built-in LED
- Rating per bulb
24 W
24 W
- (Ø)
380 mm
- Energy consumption
24 kWh/1000h
- Light features
Dimmable
Incl. diffusor
- Protection class
IP20
IP20
- Factory colour
Aluminium
- Material
Aluminium
F (A - G)
- Colour rendering index
80 CRI
- Light bulb included
Yes
4000 K
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- Total luminous flux
2100 lm
2100 lm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2959961 avide ACLO38NW-24W-ALU Pandora Ceiling light LED (monochrome) Built-in LED EEC: F (A - G) 24 W Aluminium
User & Safety Instructions
User & Safety Instructions 2959961 avide ACLO38NW-24W-ALU Pandora Ceiling light LED (monochrome) Built-in LED EEC: F (A - G) 24 W Aluminium
Description
They are ready to use immediately after connection to the mains. The Pandora is equipped with surface mounted diode (SMD) LEDs, which are one of the most modern lighting solutions. The lamp has a thin diffuser, which provides a modern appearance and ensures optimum light distribution. Optionally the lamp can also be operated with a motion sensor, which enables an especially comfortable use.
This text is machine translated.



