
Highlights & Details
Avidsen ELIA door intercom 7''
- 18 cm (7-inch) screen with touch buttons
- Made from 70% recycled plastic
- Door intercom made of 100% recycled Aluminium
- Weatherproof (IP44)
- Up to 100 m distance between gate and entrance door
- Controls your door opener AND your door opener
Technical specifications
- Control door opener: Max. 12 V/1.1 A
- Gate control: Switching rating max. 12 V/2 A.
- Monitor power supply: With 230 VAC power supply, 50 Hz / 17 VDC 1.5 A included in delivery
- Door intercom power supply: 13 VDC supplied from the monitor
- Product type
Video door intercom
- Component
Complete kit
- Units
1
- Features
Backlit nameplate
- Transfer type
Corded
- Leads
2
- Mounting type (interior)
Surface-mount
- Mounting type (outdoor)
Surface-mount
- Factory colour
White
Aluminium
- Power supply (LOV)
mains-powered
via screen
- Display type
Touch display
- Screen size diagonal (cm)
18 cm
- Screen size diagonal (inches)
7 inch
- Camera type
Resolution 800 x 480 px, Sensor C-MOS Colour 600 TVL
- Max. viewing angle hor.
100°
- Tunes
6
- Max. bell volume
85 dB, einstellbar
- Dimensions (built-in device)
124 (H) x 218 (W) x 19 (D) mm
- External unit dims.
156 (H) x 70 (W) x 39 (D) mm
Documents & Downloads
Datasheet
Datasheet 3163756 Avidsen ELIA Video door intercom Corded Complete kit White, Aluminium
User & Safety Instructions
User & Safety Instructions 3163756 Avidsen ELIA Video door intercom Corded Complete kit White, Aluminium
Description
This text is machine translated.
Features
- Night view: Invisible IR LEDs
- Illuminated bell button
- Illuminated name plate
- Thanks to 2-wire technology, installation is quick and easy (for example, when a system is to be replaced)
- Controls your door opener AND your door opener (compatible with all brands)
- Polarity Protect: Protects your video door entry system against incorrect connection
- Door Check: Discreet inspection of your front door
- Door intercom system is supplied by the monitor (no additional power supply and no batteries required)
- Settings: Brightness, contrast and bell volume
Scope of delivery
- 18 cm (7 inch) color monitor
- Door entry system
- Power supply (plug-in power unit)
- Wall bracket for the monitor
- Mounting screws
- Quick start guide.
System requirements
- IOS, Android

