
Number
Highlights & Details
Wi-Fi IP-Bullet camera;1920 x 1080 p;AvidsenHomecam Outdoor;127052Outdoors
- Free smartphone connection via app (Avidsen Home)
- Can be integrated into the Avidsen Home range
- Notification function when motion is detected
Technical specifications
- Product type
CCTV camera
- CCTV features
Saves footage on SD card
2-way communication
Speaker
Microphone
IR LEDs
- Camera type
Bullet camera
- Resolution (max.)
1920 x 1080 p
- Sensor size
6.35 mm (1/4")
- Sensor type
CMOS
- Viewing angle
68°
- App compatibility
Yes
- Transfer type
Wi-Fi
- Wi-Fi standard
IEEE802.11b
IEEE802.11g
IEEE802.11n
- IR range (max.)
25 m
- Used at
Outdoors
- Type
SD card (up to 128GB)
- Width
67 mm
- Height
57 mm
- Depth
158 mm
- Dim
(W x H x D) 67 x 57 x 158 mm
- Weight
286 g
- Enclosure material
Metal
- Signal standard
IP
Documents & Downloads
Datasheet
Datasheet 2368513 Avidsen Homecam Outdoor 127052 Wi-Fi IP CCTV camera 1920 x 1080 p
User & Safety Instructions
User & Safety Instructions 2368513 Avidsen Homecam Outdoor 127052 Wi-Fi IP CCTV camera 1920 x 1080 p
Description
This text is machine translated.
Features
- Free smartphone connection via app (Avidsen Home)
- Can be integrated into the Avidsen Home range
- Push message on your smartphone when motion is detected
- Automatic video recording when motion is detected (access via remote access)
- Private mode: Sound and video from your camera can be easily switched off in your presence
- Night vision: Infrared LEDs for night vision function, range: Up to 25 m.
- Compatible with Amazon Alexa and Google Home
- High image quality (1080p)
- {Protection class} IP66
Scope of delivery
- WI-FI IP camera
- Screw
- Mounting Bracket
- Mains adapter.













