The FRITZ!Box 7690 sets new standards on DSL connections. Equipped with innovative WiFi 7, the FRITZ!Box 7690 WLAN connections ensures transmission rates of up to 7,200 MBit/s. Thanks to the advanced technology even more users can now use the home network simultaneously without any problem. The 2.5-Gigabit WAN/LAN, 2.5-Gbit/s LAN and two Gigabit LAN ports enable even faster connections of the network devices with the home network. Besides this, the FRITZ!Box 7690 offers expansions in the area of Smart home: Thanks to the integration of Zigbee, you can now integrate smart home devices seamlessly into your home network. The FRITZ!OS operating system makes it easy to connect and control these devices. In addition, highest security standards (WPA2/WPA2) ensure increased protection.
The new WLAN generation Wi-Fi 7
The FRITZ! Box 7690 brings the high WLAN speed of Wi-Fi 7 to the DSL-connection. The new standard Wi-Fi 7 offers advantages on the already used frequency bands 2.4 and 5 GHz and provides a powerful WLAN mesh. The combination of low latency and Hohem throughput enables powerful wireless communication for future real-time applications such as virtual reality, cloud computing and gaming. Even the current applications benefit from faster connections, even over long distances and for many mobile devices.
Smart home integration: Efficient & flexible
Using the FRITZ!Box 7690, you can easily integrate Zigbee LED lights and DECT ULE lamps from different manufacturers into the Smart home of the FRITZ!Box and control them using the APP. The integration of Matter, the new IP-based smart home standard, is in the pipeline. Thus, smart home apps from other manufacturers, the smart products from FRITZ! Centrally in their APP. The integrated DECT base is used to control smart home devices such as the FRITZ!DECT 302/301 radiator controller, the switchable FRITZ!DECT 200/210 sockets, the FRITZ!DECT 440 button or the LED light FRITZ!DECT 500.
Convenient telephony and versatile multimedia functions
An analogue telephone and up to six DECT cordless telephones (e.g. FRITZ!Fon) can be registered to the integrated telephone system. Five integrated answering machines, local and online directories as well as numerous convenient functions complete the wide offer. The media server distributes stored films, music and pictures in the home network. The FRITZ! Box 7690 also offers other connectivity options such as a 2.5-Gigabit WAN/LAN, a 2.5-GBit/s LAN and two Gigabit LAN ports. This allows network devices such as printers and storage media to be easily integrated into the home network.
DSL/Network
• WLAN router with integrated modem for all DSL connections such as Telekom, 1&1, Vodafone, OBIA and more
• Supports VDSL connections up to 300 MBit/s and ADSL2+
• Router operation is also possible with fiber optic, cable modem and mobile phone stick
• 1 x 2.5 Gigabit WAN/LAN, 1 x 2.5 Gigabit LAN, 2 x Gigabit LAN
• Optimum for video streaming and IPTV
• MyFRITZ! - Safely access your own FRITZ!Box while on the move
• Stateful Packet Inspection Firewall with port release for secure surfing
• Child lock with time budget, BPjM module, blacklist and whitelist
Full IPv6 support for internet, local networks and landlines
• Secure remote access over the Internet with VPN (IPSec and WireGuard)
• Easy setup via browser interface with PC, smartphone or tablet
• Safety assistant with diagnostic tool and auto update
Wi-Fi
• 4 x 4 Wi-Fi 7
• Wi-Fi 7 up to 5,760 Mbps (5 GHz) and 1,440 Mbps (2.4 GHz)
• Expands the home network with Wi-Fi mesh – simply combine multiple wireless access points into a single intelligent system
• Compatible with the WLAN standards IEEE 802.11a/g/n/ac/ax/be
• WLAN encryption with WPA2/WPA2
• WPS (Wi-Fi protect setup)
• Wi-Fi via buttons, connected telephones and can be switched on and off time-controlled
• Wi-Fi guest access – safe surfing for friends and visitors
telephony
• Telephone system for IP-based connections
• Built-in DECT base for up to 6 cordless phones
• Connection for up to 2 analog telephones, fax or answering machines
• 5 integrated answering machine including voice-to-mail
• Manage phone book contacts locally or online (Google, Apple, Telekom)
• Fax function incl. email forwarding (fax-to-mail)
• Call list, call number lock, speed dial, direct dial function, individual dial rules
• Dial rules for individual phone number use
• Log in IP telephones (LAN/WLAN) according to SIP standard
• Internet telephony (VoIP) also with FRITZ!App Fon for iOS and Android
Smart home/media
• Smart home functions for power, heat and light (DECT ULE & Zigbee)
• 1 x USB for network printers and memory (USB 2.0)
• FRITZ!NAS – a shared storage for all data on the home network
• Media server distributes music, pictures and films in the home network (DLNA/UPnP AV)
• Also supports online storage, Internet radio and podcasts
• Share files easily and securely with friends
This text is machine translated.