FRITZ!Powerline 1260 turns every socket into a fast and secure Gigabit network connection. With Gigabit Powerline of up to 1,200 MBit/s and the latest 2x2 MIMO technology, much more robust connections, longer ranges and higher data throughput are achieved. In addition, the device provides a WLAN AC+N access point with up to 1266 MBit/s for wireless connection of smartphone, tablet and notebook to the home network. Thus FRITZ!Powerline 1260 enables broadband applications with the highest demands even at the last angle of the house and apartment. Powerline of the Gigabit class FRITZ!Powerline 1260 reliably connects network-enabled devices such as computers, televisions or games consoles over long distances in the home network via ultra-fast Gigabit LAN. With the networking via the power line, long distances as well as obstacles, such as walls and ceilings, are mastered easily. Compared to Powerline adapters in the 500 and 200 MBit/s class, FRITZ!Powerline 1260E enables significantly more transmission capacity and more robust connections – with high energy efficiency. Several demanding broadband applications can thus be used simultaneously. FAST WLAN AC+N. FRITZ!Powerline 1260 extends the WLAN in the home network with Gigabit speed. The WLAN can thus be provided comfortably, securely and flexibly via Powerline even in rooms with a great distance to the router. The device is prepared for WLAN mesh of an installed FRITZ!Box. With maximum security via WPA2 encryption, simple connection of WLAN devices via WPS (Wi-Fi Protected Setup) as well as data rates of up to 866 MBit/s (WLAN AC) + 400 MBit/s (WLAN N), FRITZ!Powerline 1260E offers much comfort and flexibility in wireless surfing. Powerful 2x2 MIMO technology FRITZ!Powerline 1260 is ideal for broadband-intensive network applications, such as the transfer of HD videos (also in 3D) as well as fast Internet access, online gaming, Web TV, NAS connection and video on demand. Even long distances between the devices do not affect the quality of the transmission. The 2x2 MIMO technology enables up to 60% greater range in the power grid by using two pairs of wires at the same time. If both pairs of wires cannot be used at the same time, the automatic selection of the better transferring pair of wires (diversity) provides for a robust Powerline transmission. Simple and safe ex works The distinguishing feature of FRITZ!Powerline products is the individual pre-encryption from the factory, which enables immediate, safe commissioning. FRITZ!Powerline 1260 is simply connected at the desired location with the socket and the device to be networked. The adapter is then safely added to the existing Powerline network at the touch of a button. The connection is made with an individual AES 128-bit encryption (Plug & Play). THE FRITZ!Powerline 1260 is compatible with current devices of the 1,200, 500 and 200 MBit/s class. Updates are made easily using THE Fritz!Powerline program or THE FRITZ!Box user interface.
This text is machine translated.