FRITZ!Powerline 510 E enables rapid LAN via the power line
Networked your devices and take them easily on the Internet. The FRITZ!Powerline 510 E set offers you an easy solution. Of all the sockets of your home use with the FRITZ!Powerline 510 E Set Internet without strenuous cables. FRITZ!Powerline provides via the power line a secure connection with the network. In the whole house, you bind your devices into the domestic network. High speeds of up to 500 MBit/s in the home network make FRITZ!Powerline 510E the ideal partner for fast Internet connections.
Even bandwidth-intensive applications enjoy with FRITZ!Powerline 510 E thanks to the robust connection. You must thanks to the LAN via the socket on rapid surfing and network throughout the house.
Devices quickly to network thanks to the FRITZ!Powerline 510 E Sets
With the fast Ethernet connection you can integrate your network devices into the domestic network and you have the option of HD streaming and other broadband-intensive Internet applications. The factory 128-bit encryption protects you against external access by unauthorized persons. To do this, the commissioning of FRITZ! Powerline 510 E easy. A software installation is complete.
FRITZ!Powerline 510E is also extremely economical. Thanks to the low power consumption in operation and the economical stand-by mode, the energy consumption compared to other powerline adapters for almost half reduced.
The FRITZ!Powerline 510 E Set: Home Network enlarge made easy
Since the FRITZ!Powerline 510 E set is already configured to you there is no installation is no longer necessary. You add your home network simply by pressing a button new single adapter. And the connection to Powerline adapters from other manufacturers, thanks to the technology of FRITZ! Powerline 510E is no problem. The set is to all adapters in the 500 and 200-Mbit/s-class compatible. Without cables, connect network-enabled devices so that you can also later in no time at all into the domestic network. Experience the benefits of FRITZ! Powerline 510E and use the fast LAN from the socket.
This text is machine translated.