Fast WLAN mesh in THE FRITZ!Box home network
of THE FRITZ!Repeater 1200 increases the range of each WLAN quickly and easily. With two radio bands in the standards WLAN AC and WLAN N, which can achieve a total data throughput of up to 1,266 MBit/s, the repeater provides a stable connection and a high bandwidth for all connected WLAN devices. At the same time, THE FRITZ!Repeater 1200 provides for a perfect radio coverage up to the last angle of the house and apartment.
Fast WLAN AC + N
of THE FRITZ!Repeater 1200 transmits with two WLAN-bands, which are used intelligently in parallel: Through automatic band selection (dynamic cross band repeating), THE FRITZ!Repeater 1200 always selects the most efficient way to the router and the connected WLAN devices, so that all connections in the home network achieve high data rates. Sophisticated WLAN scenarios can be realized in this way.
Perfect in the WLAN mesh
in combination with A FRITZ!Box, THE FRITZ!Repeater 1200 becomes part of a powerful mesh network. In the WLAN mesh, several distributed WLAN nodes (e.g. Fritz!Box and FRITZ!Repeater)
into a single intelligent WLAN network. THE FRITZ!Box actively controls all access points, so that WLAN devices used in the home network are always logged on to the access point with the best connection (WLAN Mesh Steering). Streaming, gaming, and downloads seamlessly extend to the last corner of each room. The entire WLAN has only one name, one password and is securely encrypted.
Maximum security and comfort
state-of-the-art encryption standards ensure the security of privacy throughout the WLAN mesh. THE FRITZ!App WLAN can be used to determine the optimum position of THE FRITZ!Repeater 1200. The repeater can be easily connected to any socket. With the help of the Wi-Fi Protected Setup (WPS), the repeater is integrated in the WLAN mesh by pressing a button within seconds. Regular firmware updates, 5 years of excellent free AVM support complete the versatile FRITZ!Repeater 1200.
This text is machine translated.