
Avocor AVE-5550 - 140 cm (55") Diagonalk Digital signage display 139.7 cm 55 inch 3840 x 2160 Pixel 16/7

Highlights & Details
Avocor AVE-5550 - 140 cm (55") Diagonalk Digital signage display
- Screen size diagonal: 139.7 cm (55 inch)
- Display resolution: 3840 x 2160 Pixel
- Energy efficiency rating (calc): n.rel.
- Operating time (console): 16/7
Technical specifications
- HD type 4K Ultra HD
- Contrast ratio 1200:1
- USB-plug Mini-USB A,USB type-B,USB type-C
- HDMI version 2.0
- Product type
Digital signage display
- Screen size diagonal (inches)
55 inch
- Operating time (console)
16/7
- Display resolution
3840 x 2160 Pixel
- Image format
16:9
- Frame rate
60 Hz
- Image enhancement
60 Hz
- Power supply (details)
100 - 240 V
- Power consumption (standby)
0.5 W
400 x 400 mm
- Factory colour
Multicolour
- Dim
(W x H x D) 1289.5 x 791.6 x 92.6 mm
- Width
1289.5 mm
- Height
791.6 mm
- Depth
92.6 mm
- Weight
29 g
n.rel.
- Display
139.7 cm (55 inch)
- Display (cm)
139.7 cm
- Screen size diagonal (cm)
139.7 cm
- Screen size diagonal (inches)
55 inch
- Power consumption (ON)
210 W
- Cable length
3 m
- No. of DisplayPort
1 x
- No. of HDMI ports
3 x
- No. of VGA ports
1 x
- Touchscreen (display)
Yes
- HDCP
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- 10/100/1000 Mbps ports
2 x
- Brightness
400 cd/m²
- Response time
8 ms
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Wi-Fi
Yes
- UKCA
yes
- Stylus included
yes
- Anti-glare screen
yes
- Operating temperature (T-T)
0 - 40 °C
- Number of simultaneous touchpoints
40
- Line-out
yes
- Ethernet LAN
yes
- Wall mountable
yes
- Speaker power
30 W
- Remote control included
yes
- VESA mounting
yes
- Number of built-in speakers
2
- Quantity per pack
1 Stück(e)
- USB 3.2 Gen 1 (3.1 Gen 1) Type-A hub ports quantity
4
- S/PDIF out port
yes
- Wake-on-LAN ready
yes
- Built-in speaker(s)
yes
- Pen tray included
yes
- Number of stylus pens
2
- USB Type-C DisplayPort Alternate Mode
yes
- USB Type-C ports quantity
2
- RS-232 ports
1
- USB 2.0 Type-A hub ports quantity
1
- HDMI output ports quantity
1
- USB Power Delivery up to
65 W
- USB 2.0 Type-B Touch ports quantity
4
- Touch object size (min)
3 mm
- Pen & touch differentiation
yes
- Batteries included
yes
- LED backlight
yes
- Operating relative humidity (H-H)
20 - 85 %
- Storage temperature (T-T)
-20 - 60 °C
- Package weight
35 g
- Power cable length
3 m
- Mounting kit
yes
- Mac compatibility
yes
- Ambient light sensor
yes
- Mounting brackets included
yes
- Power consumption (max)
210 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3741149 Avocor AVE-5550 - 140 cm (55") Diagonalk Digital signage display 139.7 cm 55 inch 3840 x 2160 Pixel 16/7







