
Avocor AVH-7520 - 190 cm (75") Diagonalk Digital signage display 190.5 cm 75 inch 3840 x 2160 Pixel

Highlights & Details
Avocor AVH-7520 - 190 cm (75") Diagonalk Digital signage display
- Screen size diagonal: 190.5 cm (75 inch)
- Display resolution: 3840 x 2160 Pixel
- Energy efficiency rating (calc): n.rel.
Technical specifications
- HD type 4K Ultra HD
- LCD panel type
- Contrast ratio 5000:1
- USB-plug USB typ-A,USB typ-B,USB typ-C
- HDMI version 2.0
- Product color: Brushed steel
- Product type
Digital signage display
- Screen size diagonal (inches)
75 inch
- Display resolution
3840 x 2160 Pixel
- Image format
16:9
- Frame rate
60 Hz
- Image enhancement
60 Hz
- Power supply (details)
100 - 240 V
600 x 400 mm
- Factory colour
Black
- Dim
(W x H x D) 1714 x 1002 x 80 mm
- Width
1714 mm
- Height
1002 mm
- Depth
80 mm
- Weight
48 kg
n.rel.
- Display
190.5 cm (75 inch)
- Display (cm)
190.5 cm
- Screen size diagonal (cm)
190.5 cm
- Screen size diagonal (inches)
75 inch
- Power consumption (ON)
257 W
- Cable length
3 m
- No. of DisplayPort
1 x
- No. of HDMI ports
4 x
- Touchscreen (display)
Yes
- HDCP
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- Microphone
No
- 10/100/1000 Mbps ports
2 x
- Brightness
400 cd/m²
- Response time
6.5 ms
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Wi-Fi
Yes
- UKCA
yes
- Stylus included
yes
- Anti-glare screen
yes
- Fanless
yes
- Operating temperature (T-T)
0 - 40 °C
- Number of simultaneous touchpoints
40
- Line-out
yes
- Ethernet LAN
yes
- Wall mountable
yes
- Speaker power
16 W
- Remote control included
yes
- VESA mounting
yes
- Number of built-in speakers
2
- Quantity per pack
1 Stück(e)
- S/PDIF out port
yes
- Wake-on-LAN ready
yes
- OPS slot
1
- Built-in speaker(s)
yes
- Number of stylus pens
2
- USB Type-C DisplayPort Alternate Mode
yes
- USB Type-C ports quantity
1
- RS-232 ports
1
- Palm rejection
no
- USB 2.0 Type-A hub ports quantity
2
- HDMI output ports quantity
1
- USB Power Delivery up to
100 W
- Quick start guide
yes
- Screen glass thickness
2 mm
- USB 2.0 Type-B Touch ports quantity
3
- Pen & touch differentiation
yes
no
- Batteries included
yes
- LED backlight
yes
- Operating relative humidity (H-H)
20 - 85 %
- Storage temperature (T-T)
20 - 85 °C
- Package weight
69 kg
- Proximity sensor
yes
- Ambient light sensor
yes
- Mounting brackets included
yes
- Power consumption (max)
257 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3741133 Avocor AVH-7520 - 190 cm (75") Diagonalk Digital signage display 190.5 cm 75 inch 3840 x 2160 Pixel



