
Avocor AVK-7510 - 190 cm (75") Diagonalk Digital signage display 190.5 cm 75 inch 3840 x 2160 Pixel 16/7

Highlights & Details
Avocor AVK-7510 - 190 cm (75") Diagonalk Digital signage display
- Screen size diagonal: 190.5 cm (75 inch)
- Display resolution: 3840 x 2160 Pixel
- Energy efficiency rating (calc): n.rel.
- Operating time (console): 16/7
Technical specifications
- Panel type QLED
- Screen technology: LED
- HD type 4K Ultra HD
- Contrast ratio 1200:1
- HDMI version 2.1
- USB-plug USB type-A
- Supported positioning: Indoors
- Built-in graphics card model: ARM Mali-G52
- Installed operating system: Android™
- WLAN-standards Wi-Fi 5 (802.11ac)
- Product type
Digital signage display
- Screen size diagonal (inches)
75 inch
- Operating time (console)
16/7
- Display resolution
3840 x 2160 Pixel
- Image format
16:9
- Frame rate
60 Hz
- Image enhancement
60 Hz
- No. of USB ports
2 x
400 x 300 mm
- Dim
(W x H x D) 1673 x 96.4 x 8.7 mm
- Width
1673 mm
- Height
96.4 cm
- Depth
8.7 cm
- Height (without base)
965 mm
- Device depth (without stand)
87 mm
- Weight
29.3 kg
- Weight (without base)
29.3 kg
n.rel.
- Display
190.5 cm (75 inch)
- Display (cm)
190.5 cm
- Screen size diagonal (cm)
190.5 cm
- Screen size diagonal (inches)
75 inch
- Power consumption (ON)
280 W
- No. of HDMI ports
1 x
- Touchscreen (display)
No
- HDR support
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- CPU series
ARM Cortex
- Memory capacity
32 GB
- 10/100/1000 Mbps ports
1 x
- Audio power (max.)
10 W
- Brightness
450 cd/m²
- Processor/type
A73
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Wi-Fi
Yes
- UKCA
yes
- Stand included
yes
- Operating temperature (T-T)
0 - 40 °C
- Miracast
yes
- Ethernet LAN
yes
- Remote control included
yes
- VESA mounting
yes
- Number of built-in speakers
2
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- USB port
yes
- Built-in speaker(s)
yes
- Audio (L/R) out
1
- Power adapter included
yes
- Over the Air Updates (OTA)
yes
- HDMI input ports quantity
1
- USB Power Delivery up to
15 W
- RS-232 interface
yes
- Firmware upgradeable
yes
- Batteries included
yes
- LED backlight
yes
- Storage temperature (T-T)
-20 - 60 °C
- Package weight
41.2 kg
- Built-in processor
yes
- Bezel width (side)
4.6 mm
- Bezel width (top)
4.6 mm
- Bezel width (bottom)
1.93 cm
- Power consumption (max)
280 W
- Wi-Fi Direct
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3741138 Avocor AVK-7510 - 190 cm (75") Diagonalk Digital signage display 190.5 cm 75 inch 3840 x 2160 Pixel 16/7









