
Number
Highlights & Details
Tantalum capacitor TAP Series
Our service for you
Technical specifications
- Climate category: 55/125/56
- Packaging type
Piece
- Product type
Tantalum capacitor
- Type
Radial lead
- Capacity (elec.)
0.22 µF
- Nominal voltage
35 V DC
- Tolerance ±
20 %
- Material
Tantalum
- Length
7 mm
- Width
4.5 mm
- Height
7 mm
- (Ø)
4.5 mm
- CS
2.5 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Content
1 pc(s)
- Dim
(Ø x H) 4.5 mm x 7 mm
- RoHS-compliant
Yes
- Type
TAP224M035SCS
- Nominal voltage (details)
35 V
- Voltage
35 V
- Temperature range
-55 - +125 °C
Documents & Downloads
Datasheet
Datasheet 447025 AVX TAP224M035SCS Tantalum capacitor Radial lead 2.5 mm 0.22 µF 35 V DC 20 % (Ø x H) 4.5 mm x 7 mm 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 447025 AVX TAP224M035SCS Tantalum capacitor Radial lead 2.5 mm 0.22 µF 35 V DC 20 % (Ø x H) 4.5 mm x 7 mm 1 pc(s) Piece

