Compact AXAGON ADM2-AM M.2 adapter with USB 10Gbps interface for easy use of M.2 NVMe or SATA SSDs. The reliable connection to the computer is made possible by a permanently connected USB A cable of 10 cm length.
The USB 3.2 Gen 2 interface is a transfer speed of up to 10 GB/s. The second generation of fast USB interface allows you to enjoy the speed of modern M.2 SSD drives. The external M.2 adapter also supports other modern functions, e.g. UASP, TRIM and enables the reading of S.M.A.R.T. Information on how to monitor disk status. Standby support when idle.
Unique possibility to use both M.2 NVMe as well as SATA hard discs thanks to the new chipset. You don't have to think about which type of M.2 drive the adapter is designed for, it just reads all types. Another advantage of the adapter is the ability to insert the data carrier into the adapter slot very quickly. It is also easy to change the hard disks. The properties mentioned make the adapter a practical and useful tool for the frequent working with different types of discs. This makes it an ideal tool for testing hard disks, transferring, saving and restoring data etc.
Thanks to its small size it can be handy at all times. The adapter does not prevent the heat from being discharged from the hard-disk, WAS its life is extended and also prevents the slowdown of the hard-disk, the so-called "thermal throbbing". This USB-A-to-M.2 drive adapter can be used with computers and laptops as well as with mobile phones and tablets.
Input:
· USB 10Gbps (USB 3.2 1st Gen 2), USB-A male plug.
· Compatible with USB 3.2 Gen 1, USB4 and Thunderbolt 3/4.
Supported devices:
· NMVE M.2 SSD hard disks.
· SATA M.2 SSD HARD DRIVES.
· Designed for M-Key or B+M-Key card formats,
· NGFF 75-pin M-Key slot for M.2-hard disks.
This text is machine translated.