The universal AXAGON PWC-PQ48 car charger enables quick charging of up to two mobile devices simultaneously, completely comfortably while traveling. With a total power of 48 W, the charger can charge smartphones and tablets at the highest possible speed. The adapter offers not only a standard USB-A connection, but also a double-sided USB-C connection.
The charger is equipped with a Power Delivery 3.0 / Quick Charge 4+ USB Type C output and a Quick Charge 3.0 USB Type A output. The Quick Charge 4+ technology enables up to 4x faster charging of telephones than with a standard USB-charger. Power delivery 3.0 technology supports charging modern smartphones.
Apple devices support quick charge, whose maximum performance varies by model: IPhone 12–15 to 20 W, iPhone 16 and 16 Pro up to 24 W, iPhone 13 Pro up to 15 Pro and iPhone 17 up to 27 W. The iPhone 16 and 17 Pro Max offer a higher output with up to 30 W. The charger is also compatible with iPads and Apple MacBook Air.
Samsung Galaxy phones support fast charging super fast charging up to 25 W SFC for series Galaxy S20-S25 as well as Z Fold and Z Flip models. Selected Galaxy Ultra models and Galaxy Tab tablets enable faster charging with up to 30 W SFC 2.0.
Other supported brands are Motorola, Google Pixel, Xiaomi, honor, Oppo, OnePlus, Realme and other popular phones and tablets.
The advanced protection system at the output of the charging adapter protects the charged device against damage. The function of the charger also ensures that the device to be charged is recognized and the optimum charging speed and the optimum charging procedure can be selected. The compact housing with a pleasant form makes the charger Ideal for journeys. The operation of the charger is signaled by an elegant LED display.
Input:
• Input voltage DC 12V-24V (WIV function), supports both cars and trucks
• Standard CL input - Cigarette lighter socket in the car
Outputs:
• USB-A PORT QC (PHONE) MAX. 18 W: 5V/3A, 9V/2A, 12V/1.5A
• CHARGING TECHNOLOGY: QC 3.0, QC 2.0, AFC, SCP, FCP, Smart, Apple 2.4A, VOOC
• USB-C PORT PD (LAPTOPS, TELEPHONES) MAX. 30 W: 5V/3A, 9V/3A, 12V/2.5A, PPS: 3.3–11V/3A
• CHARGING TECHNOLOGY: PD 3.0, PD 2.0, PPS, QC4+, QC 3.0, QC 2.0, SFC 2.0, SFC, AFC, FCP, Smart, Apple PD
Maximum performance with multiple ports:
2 devices can be connected simultaneously
• USB-A CONNECTION QC = 18 W MAX.
• USB-C PORT PD = 30 W MAX.
Note: When multiple devices are charged at the same time, each device automatically splits the required power. The assigned power can change during the load process.
Supported charging technology:
• Standard charging of all devices that support 5V and Apple iPhone 5, 6, SE, 7 charging.
• Smart charge max. 5V/4.5A, Qualcomm Quick Charge 1.0, USB battery charging 1.2 (DCP 1.5A) and Apple 2.4A (iPad).
• VOOC — Load with the Oppo VOOC Charging Protocol
• FCP – quick loading with HUAWEI fast charge protocol.
• SCP – fast charging (up to 18 W) with HUAWEI SuperCharge protocol.
• AFC - fast charging with Samsung adaptive fast charging protocol.
• SFC – quick charging with Samsung super fast charging and super fast charging 2.0 protocol.
• QC – quick charging with Qualcomm Quick Charge 2.0, Quick Charge 3.0 and Quick Charge 4+ protocol.
• PPS – Fast loading with the Programmable Power Supply Protocol (part of USB PD 3.0 and QC4+).
• PD – fast charging with USB Power delivery 2.0 a Power delivery 3.0 protocol.
Examples of supported phones, tablets, and laptops:
• SFC - Fast charging (up to 25 W) of Samsung Galaxy S20, S21, S22, S23, S24, S25 Series, Note 10, 20 Series, Z Fold 2, 3, 4, 5, 6, 7 Series, Z Flip 3, 4, 5, 6, 7.
• SFC 2.0 – quick charging (up to 30 W) of Samsung Galaxy S20, S21, S22, S23, S24, S25 Ultra, Tab S7+, Tab S8+, Tab S9+, Tab S10+ Tab S8 Ultra, Tab S9 Ultra, Tab S10 Ultra.
• PD – quick charging of Apple iPhone 8, 8 plus, X, XS, XS Max, XR, 11, 11 Pro, 11 Pro Max.
• PD – fast charging (up to 20 W) of Apple iPhone 12, 12 Mini, 12 Pro, 12 Pro Max, 12, 12 Mini, 12 Pro, 12 Pro Max, 13, 13 Mini, 14, 14 plus, 15, 15 plus, 16 plus.
• PD – Fast charge (up to 24 W) iPhone 16e, iPhone 16, iPhone 16 Pro.
• PD - Fast charging (up to 27 W) of Apple iPhone 13 Pro, 13 Pro Max, 14 Pro, 14 Pro Max, 15 Pro, 15 Pro Max, iPhone 17.
• PD - Fast charge (up to 30 W) of iPhone 16 Pro Max, iPhone 17 Pro, 17 Pro Max.
• PD – fast charging (up to 30 W) of Apple iPad mini, iPad air, iPad Pro, MacBook Air and other ultrabooks.
The charger supports the functions WIV, AIC, CC:
• Wide Input Voltage – functions on a wide range of input voltages, protects the adapter from under- and over-voltage at the input and enables the use of several "national charging standards".
• Automatic Intelligent Communication – Automatic device detection function to select the optimal charging parameters.
• Constant Output Current – constant voltage and constant current function prevents input power fluctuations. This function ensures stable charging.
Complex output protection: OCP, OVP, OTP, OSP:
• Over current protection. Overcurrent protection for the output.
• Over voltage protection Overvoltage protection at the output.
• Over temperature protection. Protects against overheating of the adapter.
• Output short circuit protection. Short-circuit protection at output.
Other properties:
• Power supply enclosure dimensions: 71 × 34 mm including CL connector,
• Weight 26 g,
• Material: Non-combustible plastic.
The package contains:
• Black car charger,
• MULTILINGUAL OPERATING INSTRUCTIONS CZ / DE / DK / ENG / ESP / EST / FIN / FR / GR / HR / HU / IT / LT / LV / NL / NOR / PL / PT / RO / SK / SRB / SWE / TR / UA / ALB / BG / BOS / CN / ARA,
• Packed in a carton with suspension.
This text is machine translated.