Premium connection USB-C
USB-C data and charging AXAGON BUCM32-CM05AB SPEED+ USB 20Gbps (3.2 Gen 2x2) cable with USB-C male connector on both sides. The cable is designed for extremely fast data transfer, video transfer and charging of notebooks, mobile phones, tablets and other mobile devices. Allows you to connect monitors, docking stations and external SSD drives.
With the cable data can be transferred with a maximum speed of up to 20 GB/s, whereby 10 GB/s (USB 3.2 Gen 2) are possible without any problem. It also supports 4K/60Hz ultra HD video and audio streaming. This makes the cable an ideal accessory for the iPhone 15 Pro and Pro Max (or later), which enables a data transfer speed of up to 10 GB/s. The compatibility with MacBooks and other storage devices such as external NMEA M.2-drives provides for a 10-fold faster data transfer than with a standard cable or an AirDrop-wireless connection.
Thanks to the integrated E-Mark chip, the cable can charge connected devices with a current of 5A up to 100W. It is compatible with the charging technologies Power delivery 3.0, Quick Charge 4+ or Quick Charge 3.0, in order to charge not only Smartphones and tablets, but also laptops very quickly. Compatibility with other fast charging standards for phones such as Apple iPhone, iPad, Samsung is also guaranteed. The main advantage of the cable is the Power Delivery 3.0 standard for charging Apple MacBook, Lenovo, Asus, HP, Dell and other laptops. You can charge your laptop directly via a USB-C charger or with the increasingly popular docking stations and port replicators.
The cable wires are made of tin-plated, oxygen-free copper. Power cables 22AWG (lower number = larger cross-section and lower line resistance) and data lines 32AWG ensure fast charging and reliable data transfer of connected devices. A high-quality cable insulation made of flexible TPE guarantees maximum durability combined with sufficient flexibility. The triple shielding protects the transmitted signals against harmful interference.
The cable comes with aluminum terminal covers, nickel-plated connectors and gold-plated contacts. The final strength of the cable is guaranteed by the nylon braiding The braid in combination with a cable gland significantly reduces the dangerous cable bending. The life of the cables is extended to more than 8000 standard sheets. A bonus is the accompanying handy adhesive tape for an easy packing of the cable.
Connections:
2x USB-C (M) Male/Male.
Data transfer:
• USB 20Gbps (USB 3.2 2x 2nd Gen), also compatible with USB 10Gbps (USB 3.2 1st Gen 2).
• Support for second generation data rates of 20,000 / 10,000 MB/s.
• Backward compatible with USB 5 Gbps (USB 3.2 1st Gen 1 / USB 3.1 1st Gen 1 / USB 3.0) / USB 2.0 (USB 480 Mbps).
• Supported transfer speeds 5,000 / 480 MB/s.
Video transmission:
• 4K resolution 4096 x 2160 at up to 60 Hz, 2K/WQHD resolution 2560 x 1440 at up to 120 Hz, FHD resolution 1920 x 1080 at up to 240 Hz.
• High Dynamic Range (HDR 10) support - realistic reproduction of bright and dark details.
• Audio transmission support depending on source and destination devices, i.e. laptop/phone and TV/monitor/AV receiver.
Supported charging technologies: Power delivery (100W)
• Smart/Apple 2.4A (iPad).
• AFC/SFC / SFC 2.0: Samsung charging.
• QC 2.0 / QC 3.0 / QC4+: Qualcomm Quick Charge.
• PPS (part of USB PD 3.0 and QC4+).
• PD 2.0 / PD 3.0: USB Power delivery - 100W (20V/5A).
• Rapid charging support up to 5A.
• Integrated E-MARK Chip.
Other properties:
• The cable contains the power lines 22AWG, the data lines 32AWG.
• Tin-plated, oxygen-free copper conductors to reduce oxidation, increase conductivity and produce a clear signal without distortion.
• The double shielding through galvanized film and oxygen-free copper braid minimizes interference and prevents signal loss.
• Nickel-plated connectors and gold-plated contacts to prevent oxidation and ensure a reliable connection.
• Cable length 0.5 m.
• Outer diameter of cable 5.0 mm.
The package contains:
• USB-C M
USB-C M black cable,
• Tension band,
• Packed in a printed and sealed foil packaging with hanging hole.
This text is machine translated.