Travel power charger AXAGON ACU-PQ67 GaN allows quick charging of up to two mobile devices simultaneously. Thanks to the total power of 67 W, the charger can charge laptops, tablets, telephones and other mobile devices at the highest possible speed. The adapter offers along with a standard USB-A connection also a double-sided USB-C connection.
Compact size and high power is given by the new GaN technology used. The components used with gallium nitride work at a high degree of efficiency, thus achieving high performance with a small size. The charger is equipped with a Power delivery 3.0 / Quick Charge 4+ USB-C output as well as a Quick Charge 3.0 USB A output, enabling quick charging of smartphones, tablets and laptops.
The Quick Charge 4+ technology enables up to 4× faster charging of telephones than a conventional USB-charger. The Power delivery 3.0 technology not only supports the charging of modern telephones, but also enables the charging of modern laptops with up to 67 W.
Apple devices support quick charge, whose maximum power varies depending on the model: IPhone 12–15 to 20 W, iPhone 16 and 16 Pro to 24 W, iPhone 13 Pro to 15 Pro, and iPhone 17 to 27 W. iPhone 16 Pro Max up to 30 W, iPhone 17 Pro and Pro Max up to 40 W. The charger is also compatible with iPads and Apple MacBook Air and Pro.
Samsung Galaxy phones support fast charging super fast charging up to 25 W SFC for series Galaxy S20–S25 as well as Z Fold and Z Flip models. Selected Galaxy Ultra models and Galaxy Tab tablets enable up to 45 W SFC 2.0.
Other supported brands are Motorola, Google Pixel, Xiaomi, honor, Oppo, OnePlus, Realme and other popular phones and tablets. Also suitable for PD 3.0 charging of laptops up to 67 W, including Lenovo, HP, Dell, Acer, Asus etc.
The advanced protection system at the output of the charging adapter protects devices to be charged from damage. The charger automatically recognizes the connected device and selects the optimum charging parameters.
The housing of the charging adapter has a pleasant form and compact size. Compared to conventional charging adapters with the same parameters, this charger is only half the size. The combination of compact dimensions thanks to GaN technology and a wide input voltage range makes this charger the ideal travel companion.
Input:
• Input voltage AC 100–240V / 1.8A / 50–60Hz (WIV function) supports several national charging standards
• Euro plug with two contacts – integrated in the power supply housing
Outputs:
• USB-A PORT QC (PHONES) MAX. 30 W: 5V/3A, 9V/3A, 12V/2.5A, 15V/2A, 20V/1.5A
• CHARGING TECHNOLOGY: QC 3.0, QC 2.0, AFC, SCP, FCP, Smart, Apple 2.4A
• USB-C PORT PD (LAPTOPS, TELEPHONES) MAX. 67 W: 5V/3A, 9V/3A, 12V/3A, 15V/3A, 20V/3.35A, PPS 3.3-11V/5A
• CHARGING TECHNOLOGY: PD 3.0, PD 2.0, PPS, QC4+, QC 3.0, QC 2.0, SFC 2.0, SFC, AFC, SCP, FCP, Smart, Apple PD
Maximum performance with multiple ports:
2 devices can be connected simultaneously
• USB-C PORT PD = 45 W MAX.
• USB-A CONNECTION QC = 12 W MAX.
Note: When multiple devices are charged at the same time, each device automatically splits the required power. The assigned power can change during the load process.
Supported charging technology:
• Standard charging of all devices that support 5V and Apple iPhone 5, 6, SE, 7 charging.
• Smart – Charge max. 5V/4.5A, Qualcomm Quick Charge 1.0, USB battery charging 1.2 (DCP 1.5A) and Apple 2.4A (iPad).
• FCP – fast charging with HUAWEI fast charge protocol.
• SCP – fast charging (up to 25 W) with the HUAWEI SuperCharge protocol.
• AFC - fast charging with Samsung Adaptive Fast Charging Protocol.
• SFC – quick charging with Samsung super fast charging and super fast charging 2.0 protocol.
• QC – quick charging with Qualcomm Quick Charge 2.0, Quick Charge 3.0 and Quick Charge 4+ protocol.
• PPS – Fast loading with the Programmable Power Supply Protocol (part of USB PD 3.0 and QC4+).
• PD – fast charging with USB Power delivery 2.0 a Power delivery 3.0 protocol.
Examples of supported phones, tablets, and laptops:
• SFC - Fast charging (up to 25 W) of Samsung Galaxy S20, S21, S22, S23, S24, S25 Series, Note 10, 20 Series, Z Fold 2, 3, 4, 5, 6, 7 Series, Z Flip 3, 4, 5, 6, 7.
• SFC 2.0 – quick charging (up to 45 W) of Samsung Galaxy S20, S21, S22, S23, S24, S25 Ultra, Tab S7+, Tab S8+, Tab S9+, Tab S10+ Tab S8 Ultra, Tab S9 Ultra, Tab S10 Ultra.
• PD – quick charging of Apple iPhone 8, 8 plus, X, XS, XS Max, XR, 11, 11 Pro, 11 Pro Max.
• PD – fast charging (up to 20 W) of Apple iPhone 12, 12 Mini, 12 Pro, 12 Pro Max, 12, 12 Mini, 12 Pro, 12 Pro Max, 13, 13 Mini, 14, 14 plus, 15, 15 plus, 16 plus.
• PD – Fast charge (up to 24 W) iPhone 16e, iPhone 16, iPhone 16 Pro.
• PD - Fast charging (up to 27 W) of Apple iPhone 13 Pro, 13 Pro Max, 14 Pro, 14 Pro Max, 15 Pro, 15 Pro Max, iPhone 17.
• PD - Fast Charge (up to 30 W) iPhone 16 Pro Max.
• PD - Fast Charge (up to 40 W) iPhone 17 Pro, 17 Pro Max.
• PD – fast charging (up to 100 W) of Lenovo, HP, Dell, Acer, Asus, Apple MacBook Air, MacBook Pro, iPad mini, iPad air, iPad Pro and other laptops.
The charger supports the functions WIV, AIC, CC:
• Wide Input Voltage – functions on a wide range of input voltages, protects the adapter from under- and over-voltage at the input and enables the use of several "national charging standards".
• Automatic Intelligent Communication – Automatic device detection function to select the optimal charging parameters.
• Constant output current – function to maintain constant current prevents input power fluctuations. This function ensures stable charging.
Complex output protection: OCP, OVP, OTP, OSP:
• Over current protection. Overcurrent protection for the output.
• Over voltage protection Overvoltage protection at the output.
• Over temperature protection. Protects against overheating of the adapter.
• Output short circuit protection. Short-circuit protection at output.
Other properties:
• Power supply enclosure dimensions 90 × 46 × 32 mm including connector,
• Weight 105 g,
• Material: Non-combustible plastic.
The package contains:
• Grey mains charger,
• MULTILINGUAL OPERATING INSTRUCTIONS CZ / DE / DK / ENG / ESP / EST / FIN / FR / GR / HR / HU / IT / LT / LV / NL / NOR / PL / PT / RO / SK / SRB / SWE / TR / UA / ALB / BG / BOS / CN / ARA,
• Packed in a carton with suspension.
This text is machine translated.