
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Coax
75 Ω
100 dB
Braided shield
Metal foil shield
UV-resistant
rigid core
triple shielding
1 mm
White
6.80 mm
Sold per metre
4
11
No
Yes
No
SKB 395-03
PVC
SKB 395-03
500 m
Physically foamed, Ø 4.60 mm
yes
Datasheet 1318315 Axing SKB 395-03 Coax Outside diameter: 6.80 mm 75 Ω 100 dB White Sold per metre
User & Safety Instructions 1318315 Axing SKB 395-03 Coax Outside diameter: 6.80 mm 75 Ω 100 dB White Sold per metre