With a stereographical lens and Sharpdome 360, this panorama camera offers a higher sharpness at the edges of the image. With its 6-MP sensor it offers an excellent picture quality and a complete 180° or 360° overview, round the clock and independent of the light conditions. In addition, the Light Finder ensures realistic colors for poor lighting conditions. With day/night functionality and built-in IR lighting with individually controlled LEDs, it delivers clear, reflection-free images and outstanding image quality even in poor light or complete darkness. In addition, the AXIS M4317-PLVE supports digital PTZ views as well as dewarp views such as panorama, quad, corner, and corridor views. This high-performance camera features a Deep Learning Processing Unit (DLPU) that provides improved processing and storage capabilities. You can also collect and analyze even more data than you have done before - right on site. It also provides valuable metadata that enables a fast, easy and efficient forensic search in live or recorded videos. Thanks to AXIS object analytics, it is possible to identify and classify people, vehicles and vehicle types - according to the respective requirements. In addition, you can add value to your system with the support of ACAP version 4 with customized applications based on Deep Learning on the Edge. The AXIS M4317-PLVE is based on ARTPEC-8 and offers built-in cyber security features that prevent unauthorized access and protect your system. For example, AXIS Edge Vault protects your AXIS device ID and simplifies the authorization of AXIS devices on your network. This discreet, compact mini dome fits seamlessly into any environment. For simple installation, it is supplied pre-assembled in the factory. And with the digital rotating function, you can adjust the rotation of the camera overview from a distance, without having to do this manually on each camera. In addition, AXIS Zipstream with H.264/H.265 significantly reduces bandwidth and storage requirements.
This text is machine translated.