The AXIS S3008 MK II recorder is equipped with a variety of network connections, including 10/100Base-TX x 8 (PoE) and 1000Base-T, as well as a USB 3.0-connection and thus offers versatile and quick connection options for an efficient surveillance operation. This standalone NVR supports multiple compression formats such as AAC, H.264, H.265, HEVC, and MPEG-4, providing a balance between storage space and quality, as well as recording and playback flexibility. The AXIS S3008 MK II recorder is designed for use under a wide range of environmental conditions, with operating temperatures from 0°C to 45°C and humidity of 10-85% (non-condensing), and is designed for reliability in different environments. With functions like 802.1x-authentication, secure booting and password protection this device ensures a secure management of monitoring data and protects against unauthorized access. The AXIS S3008 MK II recorder meets a wide range of compliance standards, including FCC, ICES-003 and IEEE 802.3af/at, and is well known for compliance with international safety and operating standards.
This text is machine translated.