With a Deep Learning Processing Unit (DLPU), you can benefit from applications based on Deep Learning on the Edge. AXIS object analytics enables people, vehicles and vehicle types to be identified and classified – all tailored to your specific needs. In addition, AXIS Edge Vault protects your AXIS device ID and simplifies the authorization of AXIS devices in your network. This bullet camera is equipped for outdoor use and has integrated IR illumination for inconspicuous surveillance with complete darkness. Thanks to Wide Dynamic Range (WDR), this camera provides clear images even if there are very dark as well as bright areas in the scene. Ideal for hot and cold environments, this IK08 rated bullet camera can withstand temperatures from -30°C to 50°C. Supplied with sun visor, IP66, IP67 and 4X NEMA ratings are resistant to harsh weather conditions, dust, sand and salt, ice formation and high water pressure. The AXIS M2035-LE is available in two variants with a choice of lenses - a 3 mm wide angle lens with a 101° horizontal field of view for wide surveillance and a 8 mm telephoto lens with a 39° horizontal field of view for remote monitoring. Moreover, it can be connected with AXIS loudspeakers thanks to edge-to-edge technology, such as a horn loudspeaker for outdoor use by AXIS. This small, lightweight Bullet camera can be installed inexpensively indoors as well as outdoors. A spacious, sealed backbox ensures secure cable management and ensures that fitters can access it and have freedom of movement during future maintenance. Since it comes with a factory-focused lens, no manual fine tuning is required, saving you time and effort. The easy to use camera supports Power over Ethernet (PoE), so that you can directly connect it to the IP network with just one cable for connectivity and power supply. Moreover, the AXIS M2035-LE can be installed flexibly - outdoors or indoors, on walls, ceilings, masts or in corners.
This text is machine translated.