The AXIS M3085-V offers an outstanding image quality in 2MP even under difficult lighting conditions. It also provides clear images thanks to Wide Dynamic Range (WDR), even if dark as well as bright areas are present in the scene. With Lightfinder technology, you get sharp color images even in dark light conditions. The camera is also ready to use immediately and offers a factory-focused, fixed field of view, so that no manual focus is required. AXIS M3085-V provides support for intelligent analytics based on edge-based deep learning. This means that valuable metadata is available to facilitate fast, easy and efficient forensic search capabilities in live or recorded videos. AXIS object analytics is pre-installed and white, WAS is recognizable so you can draw your attention to the objects of interest to you - everything tailored to your specific needs. ACAP is also supported, allowing you to get more value from your system with customized applications. In addition, you can add audio or I/O connectivity to this compact dome camera using accessories as required. For this low-cost mini-dome camera, a wide range of mounting accessories is available for a flexible and unobtrusive installation. The case with bayonet connection can be twisted up and down for a quick and convenient installation. Thanks to its compact design, this easy-to-install, vandalism-proof camera is protected from adjusting the recording field and shooting sharpness as well as from dust and drop water. It also has AXIS Zipstream technology with H.264/H.265, which reduces the need for bandwidth and storage space. With Edge Storage, you can also record directly to an internal memory card. In addition, AXIS Edge Vault protects your AXIS device ID and simplifies the authorization of AXIS devices in your network.
This text is machine translated.