
Show alternatives
Sales and shipping:
Total (€ 41.17 / piece)
€
Highlights & Details
Plastic industrial housing 7200
Our service for you
Technical specifications
- Product type
Fitting bracket
- Material
Polycarbonate (PC)
- Factory colour
Grey-white (RAL 7035)
- Length
240 mm
- Width
160 mm
- Height
90 mm
- Content
1 pc(s)
- Dim
(L x W x H) 240 x 160 x 90 mm
- RoHS-compliant
Yes
- Type
7200-2018
Documents & Downloads
Datasheet
Datasheet 1279828 Camdenboss 7200-2018 Fitting bracket 240 x 160 x 90 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1279828 Camdenboss 7200-2018 Fitting bracket 240 x 160 x 90 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)


