
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 20.16
3
5% = € 1.00
€ 19.16
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 20.16 / piece)
€ 27.72
-27 %
€ 20.16
plus VAT.
14-day return policy included
Highlights & Details
Plastic industrial housing 7200
Our service for you
Technical specifications
- Product type
Fitting bracket
- Material
Polycarbonate (PC)
- Factory colour
Grey-white (RAL 7035)
Clear
- Length
195 mm
- Width
80 mm
- Height
55 mm
- Content
1 pc(s)
- Dim
(L x W x H) 195 x 80 x 55 mm
- RoHS-compliant
Yes
- Type
7200-229C
Documents & Downloads
Datasheet
Datasheet 1279870 Camdenboss 7200-229C Fitting bracket 195 x 80 x 55 Polycarbonate (PC) Grey-white (RAL 7035), Clear 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1279870 Camdenboss 7200-229C Fitting bracket 195 x 80 x 55 Polycarbonate (PC) Grey-white (RAL 7035), Clear 1 pc(s)



