
Highlights & Details
ABS industrial housing 7300
Our service for you
Technical specifications
- Product type
Fitting bracket
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Light grey
Clear
- Length
240 mm
- Width
160 mm
- Height
120 mm
- Content
1 pc(s)
- Dim
(L x W x H) 240 x 160 x 120 mm
- RoHS-compliant
Yes
- Type
7300-3019C
Documents & Downloads
Datasheet
Datasheet 1280301 Camdenboss 7300-3019C Fitting bracket 240 x 160 x 120 Acrylonitrile butadiene styrene Light grey, Clear 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1280301 Camdenboss 7300-3019C Fitting bracket 240 x 160 x 120 Acrylonitrile butadiene styrene Light grey, Clear 1 pc(s)



