
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.92
3
6% = € 0.61
€ 10.31
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 10.92 / piece)
€ 10.92
plus VAT.
Highlights & Details
ABS industrial housing 7300
Our service for you
Technical specifications
- Product type
Fitting bracket
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Light grey
- Length
64 mm
- Width
58 mm
- Height
35 mm
- Content
1 pc(s)
- Dim
(L x W x H) 64 x 58 x 35 mm
- RoHS-compliant
Yes
- Type
7300-302
Documents & Downloads
Datasheet
Datasheet 1279892 Camdenboss 7300-302 Fitting bracket 64 x 58 x 35 Acrylonitrile butadiene styrene Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1279892 Camdenboss 7300-302 Fitting bracket 64 x 58 x 35 Acrylonitrile butadiene styrene Light grey 1 pc(s)


