
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 15.96
3
5% = € 0.79
€ 15.17
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 15.96 / piece)
€ 21.84
-27 %
€ 15.96
plus VAT.
Only 3 Piece(s) available
Highlights & Details
ABS industrial housing 7300
Our service for you
Technical specifications
- Product type
Fitting bracket
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Light grey
- Length
171 mm
- Width
121 mm
- Height
55 mm
- Content
1 pc(s)
- Dim
(L x W x H) 171 x 121 x 55 mm
- RoHS-compliant
Yes
- Type
7300-313
Documents & Downloads
Datasheet
Datasheet 1279916 Camdenboss 7300-313 Fitting bracket 171 x 121 x 55 Acrylonitrile butadiene styrene Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1279916 Camdenboss 7300-313 Fitting bracket 171 x 121 x 55 Acrylonitrile butadiene styrene Light grey 1 pc(s)


