
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 6.71
5
6% = € 0.41
€ 6.30
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 6.71 / piece)
€ 6.71
plus VAT.
14-day return policy included
Highlights & Details
Small housing BIM 200
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
IP54
- Factory colour
Black
- Length
120 mm
- Width
65 mm
- Height
60 mm
- Content
1 pc(s)
- Dim
(L x W x H) 120 x 65 x 60 mm
- RoHS-compliant
Yes
- Type
BIM2004/24-BLK/BLK
Documents & Downloads
Datasheet
Datasheet 1279647 Camdenboss BIM2004/24-BLK/BLK Universal enclosure 120 x 65 x 60 Acrylonitrile butadiene styrene Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1279647 Camdenboss BIM2004/24-BLK/BLK Universal enclosure 120 x 65 x 60 Acrylonitrile butadiene styrene Black 1 pc(s)




